High Performance 2.92 mm Right Angle Cable Assemblies

SV Microwave's 2.92 mm right angle cable assemblies are currently available for 0.047 and 0.086 cable types

Image of Amphenol SV Microwave's High Performance 2.92 mm Right Angle Cable Assemblies SV Microwave's mmWave addition gives users true 40 GHz performance for right angle 2.92 mm cable connectors. There is no need to sacrifice performance for space or change an interface. The same tried and true 2.92 mm connector design means standard coupling and standard interfaces even in tough to fit spaces. They are currently available for 0.047 and 0.086 cable types.

Features and Benefits
  • Space-saving design reduces stress on solder joint
  • Replaces the need for the tight bend of cable in order to fit in a tight spot
  • Standard flexible or semi-rigid cable termination
  • Intermateable with SMA interface
  • True broadband 40 GHz performance
Applications
  • Rugged high frequency RF applications
  • Rapid prototyping
  • High speed digital component tests
  • 5G wireless test applications

High Performance 2.92 mm Right Angle Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CABLE SMA TO SMA 6"7029-3381COAX CABLE SMA TO SMA 6"0 - Immediate$129.66View Details
COAX CBL SMA TO SMA 12"7029-3382COAX CBL SMA TO SMA 12"0 - Immediate$136.86View Details
COAX CABLE SMA TO SMA 6"7029-3379COAX CABLE SMA TO SMA 6"11 - Immediate$166.23View Details
COAX CBL SMA TO SMA 12"7029-3380COAX CBL SMA TO SMA 12"0 - Immediate$162.38View Details
COAX CBL SMP TO 2.92MM 6"7015-0992COAX CBL SMP TO 2.92MM 6"0 - Immediate$245.98View Details
COAX CBL SMP TO 2.92MM 12"7015-0993COAX CBL SMP TO 2.92MM 12"0 - Immediate$300.54View Details
COAX CBL SMPM TO 2.92MM 12"7015-0997COAX CBL SMPM TO 2.92MM 12"10 - Immediate$245.95View Details
COAX CBL SMPM TO 2.92MM 6"7015-0996COAX CBL SMPM TO 2.92MM 6"3 - Immediate$245.95View Details
COAX CBL SMP TO 2.92MM 12"7015-0995COAX CBL SMP TO 2.92MM 12"0 - Immediate$245.95View Details
COAX CBL SMPM TO 2.92MM 6"7015-0998COAX CBL SMPM TO 2.92MM 6"0 - Immediate$244.16View Details
COAX CBL SMP TO 2.92MM 6"7015-0994COAX CBL SMP TO 2.92MM 6"0 - Immediate$207.02View Details
COAX CBL SMPM TO 2.92MM 12"7015-0999COAX CBL SMPM TO 2.92MM 12"0 - Immediate$207.02View Details
COAX CBL 2.92MM TO 2.92MM 6"7015-0990COAX CBL 2.92MM TO 2.92MM 6"9 - Immediate$310.53View Details
COAX CBL 2.92MM TO 2.92MM 6"7015-1000COAX CBL 2.92MM TO 2.92MM 6"12 - Immediate$314.20View Details
COAX CBL 2.92MM TO 2.92MM 12"7015-0991COAX CBL 2.92MM TO 2.92MM 12"30 - Immediate$313.35View Details
COAX CBL 2.92MM TO 2.92MM 12"7015-1001COAX CBL 2.92MM TO 2.92MM 12"8 - Immediate$317.37View Details
2.92MM MALE CONNECTOR, R/A FOR .SF1512-600272.92MM MALE CONNECTOR, R/A FOR .0 - Immediate$148.07View Details
2.92MM MALE CONNECTOR, R/A FOR .SF1512-600282.92MM MALE CONNECTOR, R/A FOR .33 - Immediate$148.07View Details
Published: 2020-08-03