Field-Replaceable Panel Mount Connectors

Amphenol SV Microwave’s 2.92 mm, 2.4 mm, or 1.85 mm female interfaces offer a panel mount solution from DC to 67 GHz

Image of Amphenol SV Microwave's Field Replaceable Panel Mount ConnectorsAmphenol SV Microwave’s two- and four-hole flange, field-replaceable connectors are available with 2.92 mm, 2.4 mm, or 1.85 mm female interfaces that offer a panel mount solution from DC to 67 GHz. These connectors have been optimized to provide excellent electrical performance when mating to pins ranging in size from Ø.009” up to Ø.015”. With standard hole sizes, they can be easily installed or replaced. These connectors are a perfect fit for a variety of military and commercial applications.

Features
  • mmWave interface supports DC to 67 GHz
  • 2- and 4-hole flange options
  • Accepts pins from Ø.009 to Ø.015
  • Easy to install to panels using standard hardware
  • Glass feedthrough or standard pin in dielectric mounting
  • Mates to common pin sizes
Applications
  • Military
  • Aerospace
  • Transceiver boxes

Field-Replaceable Panel Mount Connectors

ImageManufacturer Part NumberDescriptionConnector TypeAvailable QuantityPriceView Details
2.92MM FEMALE FIELD REPLACEABLE1521-601872.92MM FEMALE FIELD REPLACEABLEJack, Female Socket4 - Immediate$64.57View Details
2.92MM FEMALE FIELD REPLACEABLE1521-601882.92MM FEMALE FIELD REPLACEABLEJack, Female Socket1 - Immediate$64.57View Details
2.92MM FEMALE FIELD REPLACEABLE1521-601932.92MM FEMALE FIELD REPLACEABLEJack, Female Socket0 - Immediate$60.70View Details
2.92MM FEMALE FIELD REPLACEABLE1521-601942.92MM FEMALE FIELD REPLACEABLEJack, Female Socket45 - Immediate$60.70View Details
2.4MM FEMALE FIELD REPLACEABLE F1621-600712.4MM FEMALE FIELD REPLACEABLE FJack, Female Socket2 - Immediate$101.30View Details
2.4MM FEMALE FIELD REPLACEABLE F1621-600722.4MM FEMALE FIELD REPLACEABLE FJack, Female Socket8 - Immediate$101.30View Details
1.85MM FEMALE FIELD REPLACEABLE3321-600541.85MM FEMALE FIELD REPLACEABLEJack, Female Socket3 - Immediate$101.30View Details
1.85MM FEMALE FIELD REPLACEABLE3321-600551.85MM FEMALE FIELD REPLACEABLEJack, Female Socket0 - Immediate$101.30View Details
Published: 2021-07-01