NEX10® Adapter Product Series

Amphenol RF’s NEX10 adapters with a small footprint are ideal for small cells, DAS, and MIMO applications

Image of Amphenol RF’s NEX10® Adapter Product SeriesAmphenol RF's variety of between-series NEX10 adapters are capable of superior low PIM performance up to 6 GHz. These lightweight, threaded interfaces feature a compact design that allows for more connection density than other connectors or adapters. The small footprint of these adapters makes them ideal for small cells, distributed antenna systems (DAS), and multiple-input and multiple-output (MIMO) applications.

NEX10 adapters can be used where RF signals need to be combined or distributed to an antenna in multi-operator, multiband DAS applications. These adapters are designed to solve a network's passive intermodulation (PIM) to reduce interference that can degrade the network quality.

Features
  • Ruggedized design and compact size
  • Durable low PIM solution
  • Reliable electrical performance up to 6 GHz
  • Lightweight construction
Applications
  • Antennas
  • Small cells
  • MIMO
  • DAS
  • Radios
  • Filters
  • Test and measurement
  • 5G/LTE

NEX10® Adapter Product Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX ADAPT 4.3/10 TO NEX10AD-N10P4310P-1COAX ADAPT 4.3/10 TO NEX104 - Immediate$57.58View Details
COAX ADAPT NEX10 TO NAD-N10JNJ-1COAX ADAPT NEX10 TO N97 - Immediate$50.60View Details
COAX ADAPT NEX10 TO SMAAD-N10PSMAJ-2COAX ADAPT NEX10 TO SMA98 - Immediate$42.74View Details
COAX ADAPT 7/16 TO NEX10AD-N10J716J-1COAX ADAPT 7/16 TO NEX1015 - Immediate$55.61View Details
Published: 2022-09-02