BNC Isolated PCB Receptacles
Amphenol RF's isolated BNCs offer high performance in PCB applications
Amphenol RF's BNC connector is a staple of RF and microwave communication. Amphenol RF is proud to reintroduce a full line of low cost solutions for a broad range of applications. These isolated BNCs offer high performance in PCB applications, suitable for instrumentation, broadcasting and network functions. No matter the industry, the BNCs proven and easy to use interlocking interface will integrate seamlessly into any 50 Ω or 75 Ω RF system.
Amphenol RF connectors feature low VSWR and insertion losses providing true 50 Ω and 75 Ω RF performance for frequencies up to 1 GHz. This new line of BNCs hold up to the quality expected of an Amphenol RF product without a hefty price tag. With over 45 options available, there is bound to be a solution for your RF platform.
Dual stacked or right angle versions of the isolated BNC assist when board space is an issue and the robustness of a full size BNC is needed. The vertical mounts are available in through-panel versions as well as straight PCB mount. Our through-panel version is ideal for applications where multiple matings throughout the life of the product are required.
| Features | ||
|
|
|
| Benefits | ||
|
|
PCB Receptacles
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 031-5431-10RFX | CONN BNC RCPT R/A 50 OHM PCB | 3832 - Immediate | $2.38 | View Details |
![]() | ![]() | 031-5538 | CONN BNC JACK R/A 50 OHM PCB | 0 - Immediate | $4.56 | View Details |
![]() | ![]() | 031-5538-1010 | CONN BNC JACK R/A 50 OHM PCB | 147 - Immediate | $4.39 | View Details |
![]() | ![]() | 031-71046 | CONN BNC JACK R/A 75 OHM PCB | 3 - Immediate | $7.01 | View Details |
![]() | ![]() | 031-5486 | CONN BNC RCPT R/A 50 OHM PCB | 103 - Immediate | $4.56 | View Details |
![]() | ![]() | 031-71052-1010 | CONN BNC JACK R/A 75 OHM PCB | 0 - Immediate | $8.87 | View Details |
![]() | ![]() | 031-5540 | CONN BNC RCPT R/A 50 OHM PCB | 219 - Immediate | $4.60 | View Details |
![]() | ![]() | 031-71053 | CONN BNC JACK R/A 75 OHM PCB | 0 - Immediate | $6.68 | View Details |
![]() | ![]() | 031-6576 | CONN BNC JACK R/A 50 OHM PCB | 1330 - Immediate | $8.89 | View Details |
![]() | ![]() | 031-6575 | CONN BNC JACK R/A 50 OHM PCB | 1697 - Immediate | $7.67 | View Details |
![]() | ![]() | 031-70505 | CONN BNC JACK R/A 75 OHM PCB | 0 - Immediate | $9.30 | View Details |
![]() | ![]() | 031-71058 | CONN BNC JACK STR 75 OHM PCB | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 031-5539 | CONN BNC JACK STR 50 OHM PCB | 330 - Immediate | $5.62 | View Details |