PCIH Series Compact Power Connectors

Amphenol Positronic’s PCIH series connectors with solid, machined contacts are available in five package sizes from 44 mm to 121 mm

Image of Amphenol Positronic's PCIH Series Compact Power ConnectorsAmphenol Positronic’s PCIH series compact power connectors offer a power interface for plug-in power suppliers and other chassis-mount applications. These connectors feature high current through a small package, three-level sequential mating, and multiple power contacts that provide efficient current distribution of multi-voltage outputs. Multiple output contacts can be paralleled for increased current requirements of distributed power applications. Positronic compact power connectors come in five package sizes ranging from 44 mm to 121 mm and have solid, machined contacts.

Features
  • AC pass-through
  • Panel-mount and right-angle PCB mount options
  • Solid, machined contacts
  • Five package sizes
  • Multiple output contacts can be parallel for increased current requirements
  • High current through a small package
  • Three-level sequential mating
  • AC or DC input, output, and power management
  • Multiple power contacts
  • Superior blind mating
Applications
  • Technology
  • Computing and power supplies
  • Industrial
  • Test and instrumentation

PCIH Series Backplane Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BACKPLANEPCIH47RM400A1/AABACKPLANE0 - Immediate$42.69View Details
BACKPLANEPCIH47F9300A1/AABACKPLANE19 - Immediate$46.93View Details
RECT RCPT 47 POS PCBPCIH47F300A1/AARECT RCPT 47 POS PCB38 - Immediate$51.13View Details
BACKPLANEPCIH47F300A1BACKPLANE10 - Immediate$50.12View Details
BACKPLANEPCIH47M400A1BACKPLANE2 - Immediate$29.82View Details
BACKPLANEPCIH38M400A1/AABACKPLANE3 - Immediate$32.24View Details
BACKPLANEPCIH38M300A1/AABACKPLANE1 - Immediate$36.74View Details
BACKPLANEPCIH38F300A1/AABACKPLANE2 - Immediate$45.11View Details
BACKPLANEPCIH38F300A1BACKPLANE1 - Immediate$45.11View Details
BACKPLANEPCIH47F9300A1/AA-246.0BACKPLANE0 - Immediate$45.70View Details
BACKPLANEPCIH47F9300A1BACKPLANE12 - Immediate
16 - Marketplace
$46.93View Details
BACKPLANEPCIH47M400C1/AABACKPLANE3 - Immediate$73.62View Details
BACKPLANEPCIH47F9300C1BACKPLANE0 - Immediate
4 - Marketplace
$98.20View Details
BACKPLANEPCIH47F9300C1/AABACKPLANE1 - Immediate$98.20View Details
BACKPLANEPCIH49W25M400A1/AA-378.0BACKPLANE4 - Immediate$43.90View Details
BACKPLANEPCIH47M300A1/AABACKPLANE21 - Immediate$45.29View Details

PCIH Series Backplane Connector Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BACKPLANEPCIH47F8000/AABACKPLANE26 - Immediate$6.89View Details
Published: 2023-12-12