Lumiere Fiber Optic Termini
Amphenol Fiber Systems International’s Lumiére fiber optic termini with long and short boot versions is available to support multiple connector types
Amphenol Fiber Systems International (AFSI) offers the Lumiére fiber optic terminus for commercial airframe, avionics, and aerospace applications. AFSI’s Lumiére termini are a direct replacement for ELIO® termini and are compatible with existing ELIO connectors. This fiber optic contact utilizes a 2.5 mm diameter field-proven ceramic ST type ferrule, insertable into a size 16 cavity. The terminus is hermaphroditic, allowing the use of the same contact in the receptacle or plug. The contact is available in both multi-mode and single-mode versions. An anti-rotation feature allows PC, UPC, and APC polishes. Because the Lumiére features a standard ST type ferrule, well known procedures and readily available tools can be used for termination. Long and short boot versions are available to support multiple connector types.
- Hermaphroditic style allows one contact gender
- ST type ferrule 2.5 mm, uses standard termination tools and procedures
- Simple access to optical termini for easy cleaning and inspection
- Options available for single-mode and multi-mode fiber
- Pull-proof option allows the use of the terminus in a connector without strain relief
- Supports both tight and loose structure cables
- IFE systems
- Avionics
- Heads-up displays
- Airframe
Lumiére Fiber Optic Termini
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AOT4531-1 | TERMINI, LUMIERE SHORT BOOT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AOT4531-2 | TERMINI, LUMIERE LONG BOOT, | 0 - Immediate | $35.53 | View Details |
![]() | ![]() | AOT4531-5 | TERMINI, LUMIERE W/O BOOT | 6 - Immediate | $26.21 | View Details |
![]() | ![]() | AOT4531-11 | LUMIERE TERMINI, SHORT BOOT, | 118 - Immediate | $45.55 | View Details |
![]() | ![]() | AOT4531-12 | LUMIERE TERMINI ASSY, LONG BOOT | 0 - Immediate | $35.53 | View Details |