Communication Product Solutions

Amphenol Commercial Products (ACP) is a world leader in providing interconnect solutions into the communications market, from traditional connectors to the latest and next generation technical products.

D-Subs

Image of Amphenol D-Subs

Amphenol's line of D-Sub connectors is part of an industry standard for applications and is designed to accommodate rack and panel, cable-to-panel and cable-to-cable applications. These pin and socket devices employ contacts encased in a molded dielectric insert surrounded by a shell for polarization and are offered in filtered and non-filtered versions. Amphenol has a wide range of housing configurations and shell sizes with power, coax, high voltage or signal contact options to meet any design requirement.

 

View D-Subs details page link

back to top

Filter Connectors

Image of Amphenol Filter Connectors

Amphenol's Filter Connectors provide EMI filtering elements in one connector body, saving space on the PCB and delivering better EMI control. Filter connectors allow engineers to design more reliable applications using fewer components at a lower cost. Amphenol's connectors provide continuous connection on the contact beams, support automated stamping, and are made with gold over nickel plating.

 

View Filter Connectors details page link

back to top

High Speed I/O

Image of Amphenol High Speed I/O

Amphenol is a global provider of interconnect solutions to the designers and manufacturers of worldwide networking and communication systems. Whether industry standard or custom design, Amphenol offers a full range of high speed plug and play I/O connector solutions with options to support Fiber Channel, Infiniband, Ethernet and Gigabit Technology with data ranges from 1 Gbps to 240 Gbps.

 

Learn more about Speed I/O page link

back to top

Rugged Connectors

Image of Amphenol Harsh Environment

Amphenol offers a full range of rugged connectors from USBs, Modular Jacks, and HDMI to D-Subs. These connectors can withstand any environment and are dust-proof, vibration tolerant and corrosion and water resistant. Various performance ranges for operating temperatures meet IP-ratings, IEC specifications and are RoHS compliant.

 

Learn more about Harsh Environment page link

back to top

Modular Jacks

Image of Amphenol Modular Jacks

Amphenol offers a full range of Modular Jacks in high performance, standard and ruggedized IP-rated versions. Performance ranges from 10 Mpbs up to and beyond 1 Gbps. Amphenol's high performance modular jacks support CAT5e and CAT6 cabling, come with optional LEDs and are available in single and multi-port, vertical and R/A and with or without shielding.

 

Learn more about Modular Jacks page link

back to top

USB

Image of Amphenol USB

Amphenol offers a wide range of USB solutions from 2.0, 3.0 and 3.1 speeds to Type A, B and C versions. All are backwards compatible and meet USB specifications. Ruggedize IP-rated and standard USB products are available to meet any design requirement in any environment.

 

View USB details page link

back to top

Resources

Datasheets

 

D-Sub Connectors


Filter Connectors


High Speed I/O Connectors

Harsh Environment


Modular Jacks

back to top