28 AWG Thin-Line Category 6 Network Patch Cables

Amphenol Cables on Demand's network patch cables offer improved server rack air-flow, port visibility, and cable routing flexibility without compromising network performance

Image of Amphenol Cables on Demand’s 28 AWG Thin-Line Category 6 Network Patch CablesAmphenol Cables on Demand's 28-AWG slim category-6 (thin CAT6) network patch cables are designed with a dramatic reduction of cable diameter (over 33%), giving IT professionals improved cable routing flexibility and enhanced airflow in today's high-density server rack environments. Amphenol combined their reduced-diameter (4.1 mm OD) 100%-pure stranded copper conductor (4-pair) and 28 AWG UTP slim CAT6 cable with a protective cable jacket and precision-matched CAT6-rated RJ-45 connectors with an integrated over-molded snagless strain relief boot for ultimate durability. Amphenol's cables are fully qualified to meet and exceed TIA/EIA standards for 28-AWG CAT6 data cabling, which is an absolute prerequisite for PoE (power-over-Ethernet) compatibility over reduced-diameter (thin-line) CAT6 products.

Features
  • Slim category-6 UTP 28-AWG network patch cable by Amphenol (yellow)
  • 33% reduction in cable diameter over standard 24-AWG CAT6 patch cords
  • Thin (4.1 mm) cable OD design provides improved cable routing options and enhanced airflow
  • Every cable sold is CAT6 compliance tested for guaranteed reliability and network compatibility
  • Designed to double the 250 MHz CAT-6 TIA/EIA bandwidth requirement (10GBASE-T)
  • Fully optimized for both 1000BASE-T Gigabit Ethernet and 10GBASE-T 10-Gigabit Ethernet
  • True CAT6 design via integrated pair separator (spline) for enhanced cross-talk performance
  • Fully conforms to TIA/EIA standards for 28-AWG CAT6 cabling
  • 28-AWG pure-copper stranded wire conductors offer full PoE capability
  • Thin 4.1 mm OD molded PVC jacket (yellow) with low-profile, snag-free boot for added durability
  • Future-proof and reverse-compatible with Cat5e cabling and equipment
  • TIA/EIA568B compatible with all RJ45 jack configurations
  • Featuring performance-matched category-6 rated RJ45 connectors with gold-plated contacts
  • Built-in pair separator prevents interference from adjacent-pair cross-talk and pair-to-pair SKEW
  • Available in various popular lengths including 1 ft, 3 ft, 5 ft, 7 ft, 10 ft, and 14 ft cables
  • RoHS and REACH compliant
Applications
  • Premise network wiring (new and retrofit)
  • WAN/LAN connections up to 100-meters
  • Gigabit Ethernet and 10-Gigabit Ethernet
  • Server farms
  • Datacenters
  • Network-attached storage (NAS) systems
  • Inter-rack and Intra-rack wiring
  • Network distribution architectures
  • Residential network wiring
  • Data mining
  • High-performance computing (HPC) arrays
  • Power-over-Ethernet (PoE) distribution
  • Custom non-Ethernet applications (CCTV and telemetry)

28 AWG Thin-Line Category 6 Network Patch Cables

ImageManufacturer Part NumberDescriptionFeaturesShieldingAvailable QuantityPriceView Details
UTP SLIM CAT6 28AWG BLACK 10FTMP-64RJ4528GK-010UTP SLIM CAT6 28AWG BLACK 10FTMolded PlugsUnshielded6 - Immediate$7.05View Details
UTP SLIM CAT6 28AWG WHITE 3FTMP-64RJ4528GW-003UTP SLIM CAT6 28AWG WHITE 3FTMolded PlugsUnshielded5 - Immediate$4.13View Details
UTP SLIM CAT6 28AWG YELLOW 5FTMP-64RJ4528GY-005UTP SLIM CAT6 28AWG YELLOW 5FTMolded PlugsUnshielded4 - Immediate$4.98View Details
UTP SLIM CAT6 28AWG BLUE 1FTMP-64RJ4528GB-001UTP SLIM CAT6 28AWG BLUE 1FTMolded PlugsUnshielded5 - Immediate$3.22View Details
UTP SLIM CAT6 28AWG WHITE 5FTMP-64RJ4528GW-005UTP SLIM CAT6 28AWG WHITE 5FTMolded PlugsUnshielded20 - Immediate$4.98View Details
UTP SLIM CAT6 28AWG YELLOW 7FTMP-64RJ4528GY-007UTP SLIM CAT6 28AWG YELLOW 7FTMolded PlugsUnshielded1 - Immediate$5.84View Details
UTP SLIM CAT6 28AWG BLACK 1FTMP-64RJ4528GK-001UTP SLIM CAT6 28AWG BLACK 1FTMolded PlugsUnshielded4 - Immediate$3.22View Details
UTP SLIM CAT6 28AWG GREEN 14FTMP-64RJ4528GG-014UTP SLIM CAT6 28AWG GREEN 14FTMolded PlugsUnshielded20 - Immediate$8.71View Details
UTP SLIM CAT6 28AWG RED 1FTMP-64RJ4528GR-001UTP SLIM CAT6 28AWG RED 1FTMolded PlugsUnshielded9 - Immediate$3.22View Details
UTP SLIM CAT6 28AWG RED 3FTMP-64RJ4528GR-003UTP SLIM CAT6 28AWG RED 3FTMolded PlugsUnshielded2 - Immediate$4.13View Details
UTP SLIM CAT6 28AWG GREEN 7FTMP-64RJ4528GG-007UTP SLIM CAT6 28AWG GREEN 7FTMolded PlugsUnshielded20 - Immediate$5.84View Details
UTP SLIM CAT6 28AWG BLUE 7FTMP-64RJ4528GB-007UTP SLIM CAT6 28AWG BLUE 7FTMolded PlugsUnshielded3 - Immediate$5.84View Details
UTP SLIM CAT6 28AWG RED 7FTMP-64RJ4528GR-007UTP SLIM CAT6 28AWG RED 7FTMolded PlugsUnshielded0 - Immediate$5.84View Details
UTP SLIM CAT6 28AWG BLUE 14FTMP-64RJ4528GB-014UTP SLIM CAT6 28AWG BLUE 14FTMolded PlugsUnshielded26 - Immediate$8.78View Details
UTP SLIM CAT6 28AWG BLUE 5FTMP-64RJ4528GB-005UTP SLIM CAT6 28AWG BLUE 5FTMolded PlugsUnshielded2 - Immediate$4.98View Details
UTP SLIM CAT6 28AWG WHITE 7FTMP-64RJ4528GW-007UTP SLIM CAT6 28AWG WHITE 7FTMolded PlugsUnshielded2 - Immediate$5.84View Details
UTP SLIM CAT6 28AWG GREEN 3FTMP-64RJ4528GG-003UTP SLIM CAT6 28AWG GREEN 3FTMolded PlugsUnshielded19 - Immediate$4.13View Details
UTP SLIM CAT6 28AWG BLUE 10FTMP-64RJ4528GB-010UTP SLIM CAT6 28AWG BLUE 10FTMolded PlugsUnshielded2 - Immediate$7.05View Details
UTP SLIM CAT6 28AWG WHITE 14FTMP-64RJ4528GW-014UTP SLIM CAT6 28AWG WHITE 14FTMolded PlugsUnshielded10 - Immediate$8.78View Details
UTP SLIM CAT6 28AWG GREEN 1FTMP-64RJ4528GG-001UTP SLIM CAT6 28AWG GREEN 1FTMolded PlugsUnshielded2 - Immediate$3.22View Details
Updated: 2025-12-02
Published: 2022-02-25