ARK50 Airducer 50 kHz Ultrasonic Transducer

Amphenol Airmar ultrasonic transducer ensures reliable non-contact measurement for level, flow, and distance applications

Image of Amphenol Airmar ARK50 Airducer® 50 kHz Ultrasonic TransducerAmphenol Airmar ultrasonic ARK50 ensures reliable non-contact measurement for level, flow, and distance applications. Its robust one-piece Kynar PVDF housing is designed for chemically aggressive environments. The ARK50 features standard internal shielding to minimize interference and can accommodate transceiver and signal-processing electronics. Operating at 50 kHz, it offers a typical sensing range of 35 cm to 10 m, making it a dependable option for various measurement scenarios.

Features
  • Rugged one-piece PVDF housing is U.S. FDA-compliant
  • Housing design accommodates transceiver and signal processing electronics
  • Standard internal shielding
  • Cable length can be customized
  • 10 KΩ thermistor available for temperature compensation
  • Mounting cap available in BSP, NPT or M32 threads
  • Available in alternate housing (AR50)
Applications
  • Level measurement in chemically aggressive environments
  • Food and beverage processing
  • Flow monitoring
  • Proximity sensing

ARK50 Airducer® 50 kHz Ultrasonic Transducer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ARK50 ULTRASONIC AIR TRANSDUCERARK50-DR-01ARK50 ULTRASONIC AIR TRANSDUCER12 - Immediate$149.84View Details
Published: 2024-10-28