Opto-Coupler BPC-10xx Series

American Bright's UL/cUL, VDE, and CQC certified low-profile and compact photocoupler suitable for a wide range of applications

Image of American Bright's Opto-Coupler BPC-10xx Series American Bright's BPC-10XX series are optically coupled isolators containing an infrared emitting diode and an NPN silicon phototransistor with a narrow lead pitch of 2.54 mm. They provide good insulation safety, signal transfer, and electrical noise isolation.

Features
  • High isolation voltage, high reliability
  • High operating temperature
  • 2.3 mm low-profile and compact package
  • Good CTR linearity
  • Compliant with ROHS, UL/cUL, CQC, VDE, and other safety standards
Applications
  • Fast charging solutions
  • Factory automation
  • Switch mode power supplies
  • Programmable logic controllers
  • Telecommunication equipment
  • System appliances, measuring instruments
  • Hybrid substrates requiring high-density mounting
  • Signal transmission between circuits of different potentials and impedances
  • Home and office appliances, such as fan heaters, printers, washers, dryers, and more

Opto-Coupler BPC-10xx Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OPTOISOLATOR 5KV 1CH TRANSBPC-1009OPTOISOLATOR 5KV 1CH TRANS0 - Immediate$0.28View Details
Published: 2019-01-11