Spartan™ UltraScale+™ FPGAs
AMD cost-optimized, high I/O FPGAs are built for secure, low-power applications
The AMD Spartan™ UltraScale+™ FPGA family is built on AMD UltraScale™ architecture and is optimized for cost-sensitive applications requiring low power, high I/O count, and state-of-the-art security features. This FPGA family features densities ranging from 11K to 218K logic cells and up to 572 I/Os, making it ideal for a wide range of use cases, including sensor processing and control, board management, and I/O expansion. The Spartan UltraScale+ FPGA family is supported by AMD Vivado™ tools and complements other devices in the cost-optimized portfolio from AMD, including AMD Artix™ UltraScale+ FPGAs, Artix 7 FPGAs, Spartan 7 FPGAs, and Spartan 6 FPGAs.
- High I/O-to-logic cell ratio
- 1.2 V to 3.3 V I/O and 16.3 Gb/s transceivers
- Simplified connectivity PCIe® Gen4, MIPI D-PHY, and LPDDR4x/5
- Power reduction with 16 nm FinFET and power efficiency through hardened DDR and PCIe
- Advanced security features to protect IP, prevent tampering, and maximize uptime
- Maximize development efficiency with end-to-end IDE spanning synthesis, place-and-route, simulation, and debug
- Single IDE for a broad portfolio: 28 nm, 20 nm, 16 nm, and 7 nm
- Factory automation and robotics
- Smart cities and smart grids
- Medical equipment
- Imaging (ultrasound, CT/MRI, and endoscopy)
- IIoT gateways and Edge appliances
- Wireless infrastructure
- Access network and connectivity
- Storage acceleration
- Datacenter interconnect
Spartan™ UltraScale+™ FPGAs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XCSU10P-1CMVA361E | IC FPGA 220 I/O 361-BGA/CSPBGA | 0 - Immediate | $22.82 | View Details |
![]() | ![]() | XCSU10P-1CMVA529E | IC FPGA 304 I/O 529-BGA/CSPBGA | 40 - Immediate | $27.39 | View Details |
![]() | ![]() | XCSU10P-1CMVA361I | IC FPGA 220 I/O 361-BGA/CSPBGA | 60 - Immediate | $28.53 | View Details |
![]() | ![]() | XCSU10P-1SBVB625E | IC FPGA 304 I/O 625-BGA/FCBGA | 46 - Immediate | $29.67 | View Details |
![]() | ![]() | XCSU25P-1CMVA361E | IC FPGA 220 I/O 361-BGA/CSPBGA | 20 - Immediate | $29.67 | View Details |
![]() | ![]() | XCSU10P-2CMVA361E | IC FPGA 220 I/O 361-BGA/CSPBGA | 20 - Immediate | $31.95 | View Details |
![]() | ![]() | XCSU10P-1CMVA529I | IC FPGA 304 I/O 529-BGA/CSPBGA | 20 - Immediate | $34.23 | View Details |
![]() | ![]() | XCSU35P-1CMVA361E | IC FPGA 220 I/O 361-BGA/CSPBGA | 0 - Immediate | $35.38 | View Details |
![]() | ![]() | XCSU25P-1CMVA529E | IC FPGA 304 I/O 529-BGA/CSPBGA | 20 - Immediate | $35.61 | View Details |
![]() | ![]() | XCSU10P-2CMVA361I | IC FPGA 220 I/O 361-BGA/CSPBGA | 20 - Immediate | $36.52 | View Details |
![]() | ![]() | XCSU10P-1SBVB625I | IC FPGA 304 I/O 625-BGA/FCBGA | 60 - Immediate | $37.09 | View Details |
![]() | ![]() | XCSU25P-1CMVA361I | IC FPGA 220 I/O 361-BGA/CSPBGA | 20 - Immediate | $37.09 | View Details |
![]() | ![]() | XCSU10P-2CMVA529E | IC FPGA 304 I/O 529-BGA/CSPBGA | 20 - Immediate | $38.34 | View Details |
![]() | ![]() | XCSU25P-1SBVB625E | IC FPGA 304 I/O 625-BGA/FCBGA | 5 - Immediate | $38.57 | View Details |
![]() | ![]() | XCSU10P-2SBVB625E | IC FPGA 304 I/O 625-BGA/FCBGA | 0 - Immediate | $41.54 | View Details |
![]() | ![]() | XCSU35P-1CMVA529E | IC FPGA 304 I/O 529-BGA/CSPBGA | 20 - Immediate | $42.45 | View Details |
![]() | ![]() | XCSU35P-1CMVA361I | IC FPGA 220 I/O 361-BGA/CSPBGA | 20 - Immediate | $44.22 | View Details |
![]() | ![]() | XCSU25P-1CMVA529I | IC FPGA 304 I/O 529-BGA/CSPBGA | 20 - Immediate | $44.50 | View Details |
![]() | ![]() | XCSU35P-1SBVB625E | IC FPGA 304 I/O 625-BGA/FCBGA | 28 - Immediate | $45.99 | View Details |
![]() | ![]() | XCSU25P-1SBVB625I | IC FPGA 304 I/O 625-BGA/FCBGA | 20 - Immediate | $48.21 | View Details |