Alveo™ MA35D Accelerator

The AMD media accelerator is designed for high-volume streaming

Image of AMD's Alveo™ MA35D Accelerator The AMD Alveo™ MA35D media accelerator is designed for interactive media applications scaling for power, area, and cost per video channel. The accelerator is optimized to reduce power consumption, network bandwidth, and rack space all while maintaining video quality at ultra-low latency.

The Alveo MA35D card has a half-height, half-length (HHHL) PCIe® form factor and supports high channel density at up to 32 1080p60 streams. By helping reduce OPEX and CAPEX, infrastructure and content providers can cost-effectively scale while ensuring optimal quality of experience. The Alveo MA35D delivers comprehensive support for video codec technologies including H.264, H.265, and AV1 standards.

Features

  • AI-enabled, intelligent video pipeline
    • AI-enabled “smart streaming” enhances quality of experience at lower bitrates
    • Compression efficiency helps reduce bandwidth at optimal video quality
  • Cost-effectively scale for interactive media applications
    • Providers can affordably scale for high-volume, real-time streaming
    • Enables a new class of interactive media and monetization services
  • Video processing unit for ultra-low latency, high-density streaming
    • Specialized ASIC architecture reduces cost-, area-, and power-per stream
    • Support for AV1, H.264, H.265 at latencies as low as 8 ms (4Kp60)
    • 8K max resolution
Applications
  • Live events
  • Interactive media
  • Video collaboration
  • Cloud gaming

Alveo MA35D Accelerator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DCAB ALVEO MA35 MEDIA HHHL AICA-MA35D-P16G-PQ-GDCAB ALVEO MA35 MEDIA HHHL AIC0 - Immediate$1,393.91View Details
Published: 2024-04-09