Telesto-II Radio Module 915 MHz FHSS
Wurth Electronics’ AMB9626 compact radio data transmission module
Wurth Electronics’ AMB9626 is a compact and low-cost radio data transmission module for wireless half-duplex communication. The integrated microprocessor controls data communication, handling packet and checksum formation, addressing, monitoring of channel access, and resending not-received packets. The host system does not have to perform any radio-specific tasks.
The module can be configured in many ways and supports data transfer with fast channel and address switching. Measured field strength (RSSI value) offers the option of enhancing quality of the radio link. The GUI for the freely available Windows application AMBER-ACC makes it easy to set operating parameters.
Interfaces
The AMB9626 is connected to a host system via the UART interface with bit rates of up to 19.2 kBaud. Other pins can be used for data flow control and to switch between operating modes. An SPI interface is included. Using appropriate firmware, the module is also suitable for autonomously recording digital or analog signals.
Resources
- 915 MHz radio module
- Range up to 700 meters line sight
- RF output power up to 15 dBm
- Small form factor: 27.0 mm x 17.0 mm x 4.0 mm
- Software stack with comprehensive functions
- Frequency hopping
- Addressing: max. 255 nodes in 255 networks
- Data collection
- Monitoring
- Remote control and sensor networks
- Battery-powered devices
915 MHz Low Power Radio Module
| Image | Manufacturer Part Number | Description | Protocol | Frequency | Data Rate | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2607021191010 | RF TXRX MOD ISM<1GHZ CER PATCH | - | 902MHz ~ 928MHz | 38.4kbps | 0 - Immediate | $29.10 | View Details |