Motor Disconnect Switches

Altech’s full line of motor and power disconnect switches are UL60947-4-1A (formerly UL508) approved

Image of Altech Motor Disconnect Switches Altech has a full line of motor and power disconnect switches with a variety of mounting options, including din rail mounting, panel mounting, or pass through extended panel mounting. Some models are also available in toggle lever conversions. They are offered as just the switch, with an optional front panel kit, or already mounted on plastic or metal enclosures. They are UL60947-4-1A (formerly UL508) approved.

Features
  • Across the line, motor starting: up to 75 hp/600 V
  • General use rating: 16 A to 150 A/600 V
  • Non-fused switch
  • Short-circuit withstand rating of 10 kA with back-up fuse
  • Din rail and panel mount available
  • Comprehensive range of accessories
  • Snap-on auxiliary contacts
  • Enclosed switches have UL Listed Type 4, Type 4/4X, and Type 4X rating; watertight
  • Operating temperature: -20°C to +40°C

Motor Disconnect Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AUXILIARY CONTACTS 240V 10AH11UMAUXILIARY CONTACTS 240V 10A2 - Immediate
66 - Factory Stock
$20.83View Details
SWITCH 600V 25AKEM325UL Y/RSWITCH 600V 25A331 - Immediate
616 - Factory Stock
$80.01View Details
SWITCH 600V 30AKKV 332CCSWITCH 600V 30A0 - Immediate
384 - Factory Stock
$60.83View Details
SWITCH 600V 60AKEM360UL Y/RSWITCH 600V 60A0 - Immediate
4 - Factory Stock
$113.79View Details
SWITCH 600V 63AKU363NSWITCH 600V 63A386 - Immediate
28 - Factory Stock
$38.30View Details
SWITCH 600V 40AKU340NSWITCH 600V 40A82 - Immediate
230 - Factory Stock
$30.42View Details
SWITCH KNOB ROUND RED/YELLOWLK11 Y/R USWITCH KNOB ROUND RED/YELLOW108 - Immediate
564 - Factory Stock
$22.55View Details
SWITCH 600V 25AKEM325ULSWITCH 600V 25A9 - Immediate
521 - Factory Stock
$80.01View Details
SWITCH 600V 30AKKVM 332CC Y/RSWITCH 600V 30A22 - Immediate
229 - Factory Stock
$196.06View Details
SWITCH 600V 25AKER325UL Y/RSWITCH 600V 25A1 - Immediate
55 - Factory Stock
$472.08View Details
HANDLE RED/YELLOWLK10 Y/R ULHANDLE RED/YELLOW483 - Immediate
2565 - Factory Stock
$20.28View Details
SWITCH 600V 25AKU325NSWITCH 600V 25A49 - Immediate
437 - Factory Stock
$29.30View Details
SWITCH 600V 40AKEM340UL Y/RSWITCH 600V 40A12 - Immediate
35 - Factory Stock
$95.76View Details
SWITCH KNOB ROUND BLACKLK10 ULSWITCH KNOB ROUND BLACK192 - Immediate$20.28View Details
DOOR MOUNTING KITOKA/KU LK10 Y/RDOOR MOUNTING KIT65 - Immediate$29.30View Details
SWITCH 600V 30AKKV 332SWITCH 600V 30A1 - Immediate
28 - Factory Stock
$60.83View Details
SWITCH REMOTE SHAFT 300MML300AD11-STSWITCH REMOTE SHAFT 300MM84 - Immediate
2496 - Factory Stock
$5.64View Details
SWITCH 600V 100AVKA3100NSWITCH 600V 100A0 - ImmediateSee Page for PricingView Details
AUXILIARY CONTACTSKU1.VAUXILIARY CONTACTS2 - Immediate
122 - Factory Stock
$22.55View Details
SWITCH 600V 150AVKA3160NSWITCH 600V 150A0 - ImmediateSee Page for PricingView Details
Published: 2018-05-11