CBI Series UPS
Altech's UPS can be used as a power supply unit, a battery charger, a battery care module, or a backup module
Altech's CBI series UPS combine the requirements of several applications into one device that can be used as a power supply unit, a battery charger, a battery care module, or a backup module. These units split power between the load and battery, however supplying power to the load is always the priority. CBI devices use an onboard microprocessor to determine charging mode and provide real-time diagnostics. The diagnostic system monitors the charging process and protects against short circuits, reverse polarity connections, and battery disconnections. The units have a battery fault LED which will flash a fault code, if one is detected.
| Features | ||
|
|
CBI Series UPS
| Image | Manufacturer Part Number | Description | AC Outlets | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CBI126A | UPS 12VDC 6A DIN RAIL | - | 0 - Immediate | $370.69 | View Details |
![]() | ![]() | CBI2410A | UPS 24VDC 10A DIN RAIL | - | 22 - Immediate 4 - Factory Stock | $560.38 | View Details |
![]() | ![]() | CBI2420A | UPS 24VDC 20A DIN RAIL | - | 0 - Immediate | $855.16 | View Details |
![]() | ![]() | CBI243A | UPS 24VDC 3A DIN RAIL | - | 17 - Immediate 61 - Factory Stock | $280.57 | View Details |
![]() | ![]() | CBI245A | UPS 24VDC 5A DIN RAIL | - | 4 - Immediate 27 - Factory Stock | $384.91 | View Details |
![]() | ![]() | CBI2801224A | UPS POWER 12A 24VDC 115-230-277V | 0 - Immediate | $717.95 | View Details | |
![]() | ![]() | CBI4810A | UPS POWER 48VDC 10A 115-230-277 | 0 - Immediate 8 - Factory Stock | $867.57 | View Details | |
![]() | ![]() | CBI485A | UPS 48VDC 5A DIN RAIL | - | 0 - Immediate 9 - Factory Stock | $619.69 | View Details |