Irradiated PVC Hook-Up Wire

Alpha Wire introduces a unique version of their PVC hook-up wire that will meet specific application environments

Image of Alpha Wire's Irradiated PVC Hook-Up WireIrradiated PVC hook-up wire from Alpha Wire is made from extruded PVC insulation which has been exposed to controlled radiation. This exposure causes the insulation to become far superior to ordinary PVC in temperature, abrasion and cut-through resistance. Irradiated PVC insulation has been specially compounded to provide a wire that has thermoset characteristics.

Click here for more Irradiated Hook-Up Wire

Click here for Multi-Conductor Irradiated PVC cable

Features
  • Will not melt or flow when overheated or contacted by a hot soldering iron
  • Excellent mechanical strength
  • Great fluid resistance 
  • UL, CSA, MIL-W-16878E Type C rated
  • REACH and RoHS2 compliant
Applications
  • Wiring of electronic equipment
  • Business machines
  • Appliance-based applications

Hook-Up Wire

ImageManufacturer Part NumberDescriptionConductor StrandConductor MaterialAvailable QuantityPriceView Details
HOOK-UP STRND 22AWG BLACK 100'7055 BK005HOOK-UP STRND 22AWG BLACK 100'7/30Copper, Tinned45 - Immediate$63.41View Details
HOOK-UP STRND 24AWG BLUE7054/19 BL005HOOK-UP STRND 24AWG BLUE19/36Copper, Tinned300 - Immediate$0.65View Details
HOOK-UP STRND 24AWG BLACK 100'7054 BK005HOOK-UP STRND 24AWG BLACK 100'7/32Copper, Tinned6 - Immediate$57.24View Details
HOOK-UP STRND 24AWG RED 100'7054 RD005HOOK-UP STRND 24AWG RED 100'7/32Copper, Tinned27 - Immediate$57.24View Details
HOOK-UP STRND 24AWG BLACK 100'7054/19 BK005HOOK-UP STRND 24AWG BLACK 100'19/36Copper, Tinned77 - Immediate$66.00View Details
HOOK-UP STRND 24AWG BLACK 100'7130 BK005HOOK-UP STRND 24AWG BLACK 100'7/32Copper, Tinned27 - Immediate$100.53View Details
HOOK-UP STRND 26AWG BLACK 100'7053 BK005HOOK-UP STRND 26AWG BLACK 100'7/34Copper, Tinned49 - Immediate$51.03View Details
HOOK-UP STRND 26AWG RED 100'7053 RD005HOOK-UP STRND 26AWG RED 100'7/34Copper, Tinned17 - Immediate$73.96View Details
HOOK-UP STRND 26AWG GRN 100'7053 GR005HOOK-UP STRND 26AWG GRN 100'7/34Copper, Tinned28 - Immediate$51.03View Details
HOOK-UP STRND 26AWG SLATE 100'7053 SL005HOOK-UP STRND 26AWG SLATE 100'7/34Copper, Tinned15 - Immediate$51.03View Details
Published: 2014-11-07