FIT-221L LSZH Heat Shrink Tubing

Alpha Wire has expanded its line of FIT heat shrink with the addition of the FIT-221L

Image of Alpha Wire's FIT-221L LSZH Heat Shrink TubingAlpha Wire's FIT-221L is a new low-smoke, zero-halogen (LSZH) tubing option. It is a highly-flexible, environmentally-friendly, flame-retardant option to standard tubing because it contains no lead, no halogens, has low smoke generation, and produces no toxic fumes when burned.

For more information, please see FIT-221L LSZH Heat-Shrink Tubing.

Advantages and Benefits

  • Flexible and flame-retardant
  • Halogen-free
  • Low smoke generation
  • 2:1 shrink ratio
  • -55°C to +105°C temperature range
  • 10 sizes, from 3/64" to 1" diameter
  • Low outgassing

1000'

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
HEATSHRINK 1/16" BLACK 1=1FOOTF221L1/16 BK001HEATSHRINK 1/16" BLACK 1=1FOOT16288 - Immediate$1.88View Details
HEATSHRINK 0.046" BLACKF221L3/64 BK001HEATSHRINK 0.046" BLACK6029 - Immediate$1.80View Details

500'

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
HEAT SHRINK LSZH 2:1 500'F221L1/16 BK001HEAT SHRINK LSZH 2:1 500'0 - ImmediateSee Page for PricingView Details
HEATSHRINK 1/8" BLACKF221L1/8 BK002HEATSHRINK 1/8" BLACK5452 - Immediate$2.12View Details

250'

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
HEAT SHRINK LSZH 2:1 250'F221L1/16 BK001HEAT SHRINK LSZH 2:1 250'0 - ImmediateSee Page for PricingView Details
HEAT SHRINK LSZH 2:1 250'F221L1/8 BK002HEAT SHRINK LSZH 2:1 250'0 - ImmediateSee Page for PricingView Details

200'

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
HEATSHRINK 1/2" X 200' BLACKF221L1/2 BK004HEATSHRINK 1/2" X 200' BLACK21 - Immediate$393.48View Details
HEATSHRINK 1/4" X 200' BLACKF221L1/4 BK004HEATSHRINK 1/4" X 200' BLACK30 - Immediate$304.66View Details

100'

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
HEAT SHRINK LSZH 2:1 100'F221L1/16 BK001HEAT SHRINK LSZH 2:1 100'0 - ImmediateSee Page for PricingView Details
HEAT SHRINK LSZH 2:1 100'F221L1/4 BK004HEAT SHRINK LSZH 2:1 100'0 - ImmediateSee Page for PricingView Details

50'

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
HEAT SHRINK LSZH 2:1 50'F221L1/16 BK001HEAT SHRINK LSZH 2:1 50'0 - ImmediateSee Page for PricingView Details
HEAT SHRINK LSZH 2:1 50'F221L1/4 BK004HEAT SHRINK LSZH 2:1 50'0 - ImmediateSee Page for PricingView Details

25'

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
HEAT SHRINK LSZH 2:1 25'F221L1/16 BK001HEAT SHRINK LSZH 2:1 25'0 - ImmediateSee Page for PricingView Details
HEAT SHRINK LSZH 2:1 25'F221L1/4 BK004HEAT SHRINK LSZH 2:1 25'0 - ImmediateSee Page for PricingView Details

10'

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
HEAT SHRINK LSZH 2:1 10'F221L1/16 BK001HEAT SHRINK LSZH 2:1 10'0 - ImmediateSee Page for PricingView Details
HEAT SHRINK LSZH 2:1 10'F221L1/2 BK004HEAT SHRINK LSZH 2:1 10'0 - ImmediateSee Page for PricingView Details

5'

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
HEAT SHRINK LSZH 2:1 5'F221L1/16 BK001HEAT SHRINK LSZH 2:1 5'0 - ImmediateSee Page for PricingView Details
HEAT SHRINK LSZH 2:1 5'F221L1/2 BK004HEAT SHRINK LSZH 2:1 5'0 - ImmediateSee Page for PricingView Details
Published: 2014-05-16