AS4C128M16D2 High-Speed CMOS DDR2 SDRAM
Alliance Memory’s AS4C128M16D2, high-speed, CMOS DDR2 SDRAM features high-speed data transfer rates with system frequency up to 400 MHz
Alliance Memory's AS4C128M16D2, high-speed, CMOS double-data-rate 2 synchronous DRAM (DDR2 SDRAM) features a high 2 Gb density in an 84-ball, 8 mm x 12.5 mm x 1.2 mm, FBGA package. The AS4C128M16D2 provides a reliable drop-in, pin-for-pin compatible replacement for a number of similar solutions in automotive, industrial, consumer, networking, and medical products requiring high memory bandwidth.
Features
- 84-ball, 8 mm x 12.5 mm x 1.2 mm, FBGA package
- Commercial temperature range of 0°C to +85°C and an industrial temperature range of -40°C to +95°C
- Internally configured as eight banks x 16 Mbit x 16 with a synchronous interface
- Operates from a single +1.8 V (±0.1 V) power supply
- Fast clock rate of 400 MHz and a data rate of 800 Mbps/pin
- Programmable read or write burst lengths of four or eight
- Auto pre-charge function provides a self-timed row, pre-charge is initiated at the end of the burst sequence
- Easy-to-use refresh functions include auto- or self-refresh
- Programmable mode register allows the system to choose the most suitable modes to maximize performance
- RoHS compliant
| Applications | ||
|
|
High-Speed CMOS DDR2 SDRAM
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS4C128M16D2A-25BCN | IC DRAM 2GBIT PARALLEL 84FBGA | 316 - Immediate | $16.91 | View Details |
![]() | ![]() | AS4C128M16D2A-25BIN | IC DRAM 2GBIT PARALLEL 84FBGA | 323 - Immediate | $19.34 | View Details |