Solar Power Solutions
Allegro's current sensors and motor drivers offer innovative solutions that give users a competitive edge
Allegro current sensors offer fast response time (down to 0.2 μs), low offset (down to 8 mV maximum), and low power consumption (down to 0.2 mΩ conductor resistance) without losing accuracy (down to 1% maximum). Allegro offers compact internal conductor current sensing solutions for inverters, power conversion, and management in photovoltaic and other renewable power applications while withstanding working voltages of 1500 V and currents up to 400 A.
Highlighting the need for obtaining an efficient solar charge, Allegro's BLDC motor drivers enable reduced research and design costs as well as quicker time to market while maintaining low system costs. Allegro's stepper drivers give users a wide range of applications in smaller packages due to reduced power dissipation, lower RDSON, and operating supply currents. Integrated protections bring increased reliability, lower fallout in manufacturing, and aid the protection against catastrophic failures.
Current Sensors
| Image | Manufacturer Part Number | Description | Current - Sensing | Number of Channels | Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACS37002KMABTR-050B5 | CURRENT SENSOR HE 50A 16-SOIC | 50A | 1 | Ratiometric, Voltage | 7374 - Immediate | $3.01 | View Details |
![]() | ![]() | ACS37002KMABTR-050B3 | CURRENT SENSOR HE 50A 16-SOIC | 50A | 1 | Ratiometric, Voltage | 4548 - Immediate | $3.01 | View Details |
![]() | ![]() | ACS37612LLUALU-010B5 | CURRENT SENSOR HE 20MT 8-TSSOP | 20mT | 1 | Ratiometric, Voltage | 2870 - Immediate | $2.42 | View Details |
![]() | ![]() | ACS733KLATR-40AB-T | CURRENT SEN HE/DIFF 40A 16-SOIC | 40A | 1 | Ratiometric, Voltage | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ACS733KLATR-40AU-T | CURRENT SEN HE/DIFF 40A 16-SOIC | 40A | 1 | Ratiometric, Voltage | 7231 - Immediate | $3.01 | View Details |
![]() | ![]() | ACS733KLATR-65AB-T | CURRENT SEN HE/DIFF 65A 16-SOIC | 65A | 1 | Ratiometric, Voltage | 0 - Immediate | See Page for Pricing | View Details |
Motor Drivers
| Image | Manufacturer Part Number | Description | Interface | Technology | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AMT49413GEVATR | IC MOTOR DRIVER 5.5V-50V 48QFN | Parallel, PWM | Power MOSFET | 9143 - Immediate | $2.88 | View Details |
![]() | ![]() | A4979GLPTR-T | IC MTR DRV BIPOLR 3-5.5V 28TSSOP | SPI, Step/Direction | DMOS | 26832 - Immediate | $2.64 | View Details |