AMT49406 Code-Free FOC Sensorless BLDC Motor Controller
Allegro’s 3-phase, sensorless, brushless DC (BLDC) motor driver (gate driver) is designed for fans
Allegro MicroSystems' AMT49406 is a three-phase, sensorless, BLDC motor driver (gate driver) that can operate from 5.5 V to 50 V.
A field-oriented control (FOC) algorithm is fully integrated to achieve the best efficiency and acoustic noise performance. The device optimizes the motor startup performance in a stationary condition, a windmill condition, and even in a reverse windmill condition.
Motor speed is controlled through analog, PWM, or CLOCK input. Closed-loop speed control is optional and RPM-to-clock frequency ratio is programmable.
A simple I2C interface is provided for setting motor-rated voltage, rated current, rated speed, resistance, and startup profiles.
The AMT49406 is available in a 24-contact 4 mm × 4 mm QFN with an exposed thermal pad (suffix ES) and a 24-lead TSSOP with an exposed thermal pad (suffix LP). These packages are lead (Pb) free with 100% matte-tin leadframe plating.
- Code-free sensorless FOC
- Proprietary non-reverse fast startup
- Soft-on soft-off (SOSO) for quiet operation
- Analog, PWM, and clock mode speed controls
- Closed-loop speed control
- Configurable current limit
- Windmill startup operation
- Lock detection
- Short-circuit protection (OCP)
- Brake and direction inputs
- Ceiling fans
- Pedestal fans
- Bathroom exhaust fans
- Home appliance fans and pumps
AMT49406 Code-Free FOC Sensorless BLDC Motor Controller
| Image | Manufacturer Part Number | Description | Motor Type - Stepper | Motor Type - AC, DC | Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AMT49406GESSR | THREE PHASE FOC BLDC MOTOR CONTR | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | 29016 - Immediate | $2.12 | View Details |