A89506 Full-Bridge Gate Drivers for PWM Control

Allegro’s A89506 drivers with fault output notify the microprocessor of bridge shorts or overcurrent events

Image of Allegro MicroSystems' A89506 Full-Bridge Gate Drivers for PWM ControlAllegro’s A89506 full-bridge gate drivers are designed for pulse-width modulated (PWM) control of DC motors. Capable of 50 V operation, they provide gate drive for all N-channel external MOSFET bridges to reduce EMI. A fault output notifies the microprocessor of bridge shorts or overcurrent events.

Input terminals control the speed and direction of a DC motor with externally applied PWM control signals. Internal synchronous rectification control circuitry lowers power dissipation during PWM operation. Internal circuit protection includes VDS protection, thermal shutdown with hysteresis, undervoltage monitoring of VBB, and crossover-current protection.

The A89506 offers effective replacement for relays and closure systems and can also be used to drive DC motors and actuators in conventional, hybrid electric vehicles (HEV) and electric vehicles (EV). They are ideal for applications such as window and door actuators, EV charger locks, electronic parking brakes, and folding mirrors. Their solid-state design also makes them perfect for battery-powered applications incorporating brushed DC motors such as building automation and robotics, improving reliability and battery life while facilitating smaller design footprints.

Features
  • Phase/enable/mode control logic
  • Overcurrent indication
  • Adjustable off-time and blank-time
  • Adjustable current limit
  • Adjustable gate drive
  • Synchronous rectification
  • Internal UVLO
  • Crossover-current protection
  • MOSFET VDS protection
  • Voltage output proportional to load current
  • Decay mode selection for external PWM
  • AEC-Q100 qualified
Applications
  • Shift lock/EPB
  • Mirror, radar, and camera defrost
  • EV chargers
  • Window lists and sunroof closures
  • Tailgate lifts
  • LIDARS
  • Heating and cooling
  • Power seats
  • Small motors
  • Steering columns
  • HEV/EV
  • Automotive displays

A89506 Full-Bridge Gate Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC GATE DRVR FULL-BRIDGE 20QFNA89506KESSR-JIC GATE DRVR FULL-BRIDGE 20QFN10700 - Immediate$1.54View Details
IC GATE DRVR FULL-BRIDGE 20TSSOPA89506KLPTRIC GATE DRVR FULL-BRIDGE 20TSSOP7988 - Immediate$3.55View Details
Published: 2022-07-07