A1569 LED Driver IC with Integrated Hall Effect Switch

Allegro MicroSystems' offers its A1569 LED driver IC for automotive and industrial, consumer, and computer (IC&C) applications

Image of Allegro Microsystems' A1569 LED Driver IC with Integrated Hall-Effect SwitchAllegro MicroSystems' A1569 is the first of its kind fully integrated, magnetically actuated, lighting solution. It combines a contactless Hall effect switch with an LED driver in a single IC. It enables compact, elegant, reliable, and fault-tolerant LED lighting with minimal electrical engineering and low component-count and cost. The integrated solid-state Hall effect switch supports silent, sealed, contactless activation and offers a significant upgrade from failure-prone mechanical switches. The LED driver features low-noise, adjustable, linear drive of up to 150 mA into one or more LEDs.

An optional external capacitor programs the turn-on/turn-off rate, adding an elegant "theater" effect. It is controlled by the Hall effect switch and turns on and off in response to a magnet. The Hall effect switch is omnipolar and highly sensitive (BOP = 40 G) to support a wide range of mechanical configurations and enclosures with various air-gaps and degrees of mechanical misalignment.

This device complements Allegro MicroSystems' existing portfolios of LED drivers and Hall effect switches. It is targeted at consumer electronics, white goods, boats, RVs, motorcycles, and interior and auxiliary automotive lighting applications. These include glove boxes, center consoles, vanity mirrors, trunks/boots, truck beds, and more.

Key Features
  • 150 mA LED driver with integrated Hall effect switch
  • Minimal electrical design and external BOM
  • Convenient upgrade for mechanical switches and incandescent bulbs (silent, contactless operation)
  • High magnetic sensitivity for large air gaps/mechanical misalignment
  • Elegant: adjustable LED soft ON/OFF ("fade")
  • External input for LED control
  • Slew-rate limited output for transient suppression
  • Reliable: output short-to-ground and thermal protection
  • Rugged: -40°C to +125°C operation / AEC-Q100 qualified
Target Applications
  • White goods
  • Consumer electronics
  • Automotive interior and auxiliary lighting

A1569 LED Driver IC with Integrated Hall Effect Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DRIVER LINEAR 150MA 8SOICA1569KLJTR-TIC LED DRIVER LINEAR 150MA 8SOIC5990 - Immediate$1.42View Details
Published: 2016-02-05