GBP | USD

AK310x Current Sensors

AKM’s series of open-type current sensors are designed to improve audio quality

Image of AKM AK310x Current SensorsAKM has developed ultra-low noise coreless current sensors for improving the audio quality of large-sized speakers such as subwoofers. The AK310x series is suitable for a system which controls voice-coil motion in speakers (motional feedback) by current feedback. AK3101 adopts an ultra-small coreless package which is compliant with safety standards, suitable for applications such as motor control for industrial equipment. Since AK3101 has ultra-low noise, it can detect the current by high resolution, which contributes to high-precision torque control of the motor.

Features
  • Small primary conductor resistance: 1.6 mΩ
  • Isolation voltage: 3.0 kVRMS (AC 50/60 Hz, 60s)
  • Ratiometric output
  • Small surface-mount package: 7.9 mm x 7.6 mm x 1.15 mm
Applications
  • Speaker current detection (motional feedback)
  • Motor drivers
  • General-purpose inverters
  • UPS
  • Power conditioners

AK310x Current Sensors

ImageManufacturer Part NumberDescriptionFor MeasuringAvailable QuantityView Details
IC CORELESS CURRENT SENSE 14SOPAK3101IC CORELESS CURRENT SENSE 14SOPAC/DC941 - ImmediateView Details
IC CORELESS CURRENT SENSE 14SOPAK3102IC CORELESS CURRENT SENSE 14SOPAC/DC963 - ImmediateView Details
IC CORELESS CURRENT SENSE 14SOPAK3103IC CORELESS CURRENT SENSE 14SOPAC/DC982 - ImmediateView Details
IC CORELESS CURRENT SENSE 14SOPAK310HIC CORELESS CURRENT SENSE 14SOPAC/DC996 - ImmediateView Details
Published: 2019-04-26