VFL Series Aluminum Electrolytic Capacitors

AIC tech’s capacitors are ideal for industrial applications

Image of AIC tech VFL Series Aluminum Electrolytic CapacitorsAIC tech, a specialized manufacturer of capacitors for high voltage and large capacitance power electronics, has developed the VFL series, a screw terminal type aluminum electrolytic capacitor for 5,000 hours at +85°C, mainly for customers with high-current and heat problems. The VFL series has a long life and high ripple current capability achieved by high heat dissipation. This series is used in inverters, DC/DC converters, and various power supplies, and is widely adopted in energy equipment and industrial equipment. The VFL series is suitable for applications such as drives, UPS, special power supplies, welding machines, and factory automation equipment.

Features
  • Endurance: 5,000 hours at +85°C
  • Voltage: 400 VDC, 450 VDC
  • Capacitance: 2,200 µF to 8,200 µF
  • Diameter: 51 mm to 90 mm
  • Height: 97 mm to 165 mm
Applications
  • Rail vehicles
  • X-rays
  • Solar power
  • Wind power

VFL Series Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 2200UF 20% 400V SCREWVFL2G222YC109CAP ALUM 2200UF 20% 400V SCREW67 - Immediate$26.64View Details
CAP ALUM 4700UF 20% 400V SCREWVFL2G472YD107CAP ALUM 4700UF 20% 400V SCREW15 - Immediate$42.58View Details
CAP ALUM 6800UF 20% 400V SCREWVFL2G682YE108CAP ALUM 6800UF 20% 400V SCREW27 - Immediate$55.34View Details
CAP ALUM 8200UF 20% 400V SCREWVFL2G822YF097CAP ALUM 8200UF 20% 400V SCREW7 - Immediate$69.85View Details
CAP ALUM 2200UF 20% 450V SCREWVFL2W222YC125CAP ALUM 2200UF 20% 450V SCREW26 - Immediate$29.78View Details
CAP ALUM 3300UF 20% 450V SCREWVFL2W332YD107CAP ALUM 3300UF 20% 450V SCREW20 - Immediate$41.40View Details
CAP ALUM 4700UF 20% 450V SCREWVFL2W472YD147CAP ALUM 4700UF 20% 450V SCREW128 - Immediate$50.36View Details
CAP ALUM 6800UF 20% 450V SCREWVFL2W682YF110CAP ALUM 6800UF 20% 450V SCREW15 - Immediate$73.01View Details
CAP ALUM 8200UF 20% 450V SCREWVFL2W822YE165CAP ALUM 8200UF 20% 450V SCREW14 - Immediate$75.34View Details
Published: 2023-01-19