HU Series Aluminum Electrolytic Capacitors
AIC tech's miniaturized snap-in aluminum electrolytic capacitors offer 2,000 hours at +105°C
AIC tech's HU series are +105°C 2,000-hour snap-in aluminum electrolytic capacitors developed mainly in response to the miniaturization of power electronics equipment. With stable quality and high reliability, these capacitors have sold millions of units and are used in devices such as inverters and switching power supplies. The HU series is suitable for general inverters, servers, and power conditioners (PCS), as well as other applications such as welding machines and elevators.
- Endurance: 2,000 hours at +105°C
- Voltage: 400 VDC, 450 VDC
- Capacitance range: 220 μF to 1,800 μF
- Diameter range: 22 mm to 40mm
- Height range: 25 mm to 101 mm
- Servers
- PCS
- Uninterruptible power supplies (UPS)
- X-ray power supplies
HU Series Aluminum Electrolytic Capacitors
| Image | Manufacturer Part Number | Description | Tolerance | Height - Seated (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HU2G221MCYS3WPEC | CAP ALUM 220UF 20% 400V SNAP TH | ±20% | 1.181" (30.00mm) | 85 - Immediate | $7.19 | View Details |
![]() | ![]() | HU2W221MCZS2WPEC | CAP ALUM 220UF 20% 450V SNAP TH | ±20% | 0.984" (25.00mm) | 43 - Immediate | $7.95 | View Details |
![]() | ![]() | HU2G271MCZS2WPEC | CAP ALUM 270UF 20% 400V SNAP TH | ±20% | 0.984" (25.00mm) | 117 - Immediate | $8.08 | View Details |
![]() | ![]() | HU2W271MCYS4WPEC | CAP ALUM 270UF 20% 450V SNAP TH | ±20% | 1.378" (35.00mm) | 67 - Immediate | $8.17 | View Details |
![]() | ![]() | HU2G331MCZS2WPEC | CAP ALUM 330UF 20% 400V SNAP TH | ±20% | 0.984" (25.00mm) | 73 - Immediate | $8.48 | View Details |
![]() | ![]() | HU2G391MCYS6WPEC | CAP ALUM 390UF 20% 400V SNAP TH | ±20% | 1.772" (45.00mm) | 44 - Immediate | $8.89 | View Details |
![]() | ![]() | HU2W331MCZS3WPEC | CAP ALUM 330UF 20% 450V SNAP TH | ±20% | 1.181" (30.00mm) | 88 - Immediate | $9.15 | View Details |
![]() | ![]() | HU2G561MCAS4WPEC | CAP ALUM 560UF 20% 400V SNAP TH | ±20% | 1.378" (35.00mm) | 77 - Immediate | $10.14 | View Details |
![]() | ![]() | HU2W471MCAS4WPEC | CAP ALUM 470UF 20% 450V SNAP TH | ±20% | 1.378" (35.00mm) | 87 - Immediate | $10.53 | View Details |
![]() | ![]() | HU2W391MCZS4WPEC | CAP ALUM 390UF 20% 450V SNAP TH | ±20% | 1.378" (35.00mm) | 0 | $9.63 | View Details |
![]() | ![]() | HU2W561MCZS7WPEC | CAP ALUM 560UF 20% 450V SNAP TH | ±20% | 1.969" (50.00mm) | 40 - Immediate | $11.04 | View Details |
![]() | ![]() | HU2G471MCAS3WPEC | CAP ALUM 470UF 20% 400V SNAP TH | ±20% | 1.260" (32.00mm) | 105 - Immediate | $9.63 | View Details |
![]() | ![]() | HU2G681MCAS5WPEC | CAP ALUM 680UF 20% 400V SNAP TH | ±20% | 1.850" (47.00mm) | 100 - Immediate | $10.70 | View Details |
![]() | ![]() | HU2G821MCAS6WPEC | CAP ALUM 820UF 20% 400V SNAP TH | ±20% | 1.850" (47.00mm) | 36 - Immediate | $11.72 | View Details |
![]() | ![]() | HU2G102MCAS7WPEC | CAP ALUM 1000UF 20% 400V SNAP TH | ±20% | 1.969" (50.00mm) | 129 - Immediate | $12.91 | View Details |
![]() | ![]() | HU2W681MCAS6WPEC | CAP ALUM 680UF 20% 450V SNAP TH | ±20% | 1.850" (47.00mm) | 65 - Immediate | $12.21 | View Details |
![]() | ![]() | HU2W821MCAS7WPEC | CAP ALUM 820UF 20% 450V SNAP TH | ±20% | 1.969" (50.00mm) | 75 - Immediate | $13.38 | View Details |
![]() | ![]() | HU2G122MCAS8WPEC | CAP ALUM 1200UF 20% 400V SNAP TH | ±20% | 2.166" (55.00mm) | 98 - Immediate | $14.20 | View Details |
![]() | ![]() | HU2G152MSAS17WPEC | CAP ALUM 1500UF 20% 400V SNAP TH | ±20% | 3.937" (100.00mm) | 91 - Immediate | $20.49 | View Details |
![]() | ![]() | HU2W122MSAS17WPEC | CAP ALUM 1200UF 20% 450V SNAP TH | ±20% | 3.937" (100.00mm) | 90 - Immediate | $21.55 | View Details |