SOM-5993 Series Server-Grade COMe Type 7 and Super Speed I/O
Advantech's SOM-5993 series with high bandwidth and low latency for mass data processing
Advantech's SOM-5993 series COM Express Basic Type-7 modules (125 mm x 95 mm) are powered by Intel® Xeon® D-1700 processors (Ice Lake-D LCC) with up to 10 cores for a myriad of high-performance applications. This module supports DDR4 memory and PCIe® x16 Gen 4.
- Intel Xeon D-1700 processors
- COM-Express R3.0 basic module type 7-pin out
- 4-core to 10-core processor with maximum thermal design power (TDP) 67 W
- High-speed Ethernet (4 x 10 GBASE-KR interfaces, one GbE)
- Various expansion (PCIe x16 Gen4, PCIe X8, 4PCIe X1, 4 USB3.0, 2 SATA3)
- Supports SUSI, DeviceOn, and Edge AI suite
- Edge computing
- Defense
- Test equipment
- Cloud storage
- Transportation and drones
- Outdoor railways
- Aviation
SOM-5993 Series Server-Grade COMe Type 7 and Super Speed I/O
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SOM-5993D4-U0A1 | SBC 3.1GHZ 4 CORE 128KB RAM | 0 - Immediate | $777.44 | View Details |
![]() | ![]() | SOM-5993D4-U4A1 | SBC 3.5GHZ 4 CORE 128KB RAM | 0 - Immediate | $863.82 | View Details |
![]() | SOM-5993D4X-U4A1 | SBC 3.5GHZ 4 CORE 128KB RAM | 0 - Immediate | $1,091.56 | View Details | |
![]() | ![]() | SOM-5993D8-S9A1 | SBC 3.0GHZ 8 CORE 128KB RAM | 0 - Immediate | $1,582.37 | View Details |
![]() | ![]() | SOM-5993D8-U2A1 | SBC 3.4GHZ 8 CORE 128KB RAM | 0 - Immediate | $1,582.37 | View Details |
![]() | SOM-5993D8X-S9A1 | SBC 3.0GHZ 8 CORE 128KB RAM | 0 - Immediate | $1,935.75 | View Details | |
![]() | SOM-5993D10-U0A1 | SBC 3.1GHZ 10 CORE 128KB RAM | 0 - Immediate | $2,163.49 | View Details | |
![]() | SOM-5993D10X-U0A1 | SBC 3.1GHZ 10 CORE 128KB RAM | 0 - Immediate | $2,626.81 | View Details |