IDP31-215W Ultra-Thin, True-Flat 21.5" Industrial Monitor
Advantech’s Proflat 21.5" monitor features multiple signal interfaces with HDMI, VGA, and DVI
Advantech’s IDP31-215W Proflat monitor meets demands for stylish contemporary public signage, medical, and POS applications. This 21.5" monitor features a flat, easy-to-clean/maintain glass surface with long-term product availability. The IDP31-215W can be used in either portrait or landscape modes using a VESA mount. The metal chassis on this monitor creates a rugged and stable platform for a wide range of applications and solutions.
- Multiple signal interfaces with HDMI, VGA, and DVI
- Thin profile enclosure, no need for additional enclosures or metalwork
- Built-in audio and speakers (optional)
- Wide view-angle 89°/89°/89°/89° for portrait and landscape mode
- Multi-touch PCT touch overlay
- True-flat surface in contemporary Proflat style
- Wide operating temperature
- 21.5" LCD panel with LED backlight for long service life
- IP-rated front panel design
- Self-serve kiosks
- Human-machine interfaces (HMI)
- Operator terminals
- EV charging stations
- Parking ticket dispenser machines
IDP31-215W Ultra-Thin, True-Flat 21.5" Industrial Monitor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IDP31-215WPK2HIC1 | MONITOR 21.50" CAP 1920 X 1080 | 7 - Immediate | $625.24 | View Details |
![]() | ![]() | IDP31-215WP25HIC1 | MONITOR 21.50" CAP 1920 X 1080 | 0 - Immediate | $446.72 | View Details |
![]() | ![]() | IDP31-215WP25HIB2 | MONITOR 21.50" 10 PT MULT-TCH | 0 - Immediate | $559.43 | View Details |