EAI-2300 Dual-Hailo Edge Acceleration Module

The Advantech EAI-2300 AI acceleration module is a high-efficiency MXM module delivering up to 52 TOPS for edge intelligence

Image of EAI-2300 Dual-Hailo Edge Acceleration ModuleThe Advantech EAI-2300 AI acceleration module offers powerful, energy-efficient AI computing to compact edge devices. Built with dual Hailo-8™ AI processors delivering up to 52 Tera Operations Per Second (TOPS), this MXM 3.1 Type A card provides exceptional inference performance in a slim 82 mm × 70 mm footprint with a maximum power consumption of 20 W. The EAI-2300 expands the Advantech edge AI portfolio, complementing existing M.2, MXM, and PCIe® options to support diverse industrial workloads from robotics to defect inspection.

Developers benefit from a complete software ecosystem, including the Advantech Edge AI SDK for benchmarking, runtime integration, and remote monitoring; the Hailo Dataflow Compiler for converting and deploying pre-trained models; and the TAPPAS development suites with ready-to-use examples for rapid prototyping. Engineered for industrial deployment, the EAI-2300 features an operating range of -40°C to +70°C with an optional fan sink, ensuring reliable performance across harsh environments.

Features
  • 52 TOPS AI performance powered by dual Hailo-8 NPUs
  • Slim MXM 3.1 Type A design (82 mm × 70 mm)
  • Wide -40°C to +70°C operating temperature with optional fan sink
  • Ultra-efficient power profile at max. 20 W consumption
  • Comprehensive AI toolkits including Advantech Edge AI SDK, Hailo Dataflow Compiler, and TAPPAS for model conversion, runtime integration, and pre-trained AI workflows
Applications
  • Robotics vision and motion intelligence
  • Automated optical inspection and defect detection
  • Medical imaging and diagnostics
  • Traffic monitoring and smart surveillance
  • Industrial AI edge inference in constrained or rugged environments

EAI-2300 Dual-Hailo Edge Acceleration Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
MXM 3.1 TYPE A HAILO-8 AI MODULE
EAI-2300-00A1UMXM 3.1 TYPE A HAILO-8 AI MODULE40 - Immediate$373.49View Details
Published: 2025-12-26