AOM-DK2721-FAA1E Accelerate Edge AI and Robotics with AOM-2721

The Advantech Qualcomm-powered OSM 1.1 computer on module (COM) is suited for medical, robotics, and AI

Image of Advantech AOM-DK2721-FAA1E Accelerate Edge AI and Robotics with AOM-2721The Advantech AOM-2721 is the first Qualcomm QCS6490-based release from their Arm® Computing team. It is engineered to drive next-generation medical HMIs, robotics, drones, and edge AI solutions. This powerful OSM 1.1 COM combines up to eight Arm v8 Cortex® cores, an Andreo GPU 643 graphics engine, and a high-performance 12 TOPS NPU for advanced AI workloads. Supporting LPDDR5 memory and a rich set of interfaces, including PCIe® Gen 3, USB 3.2, MIPI-CSI, and multiple display outputs (DP, eDP, MIPI-DSI), the AOM-2721 simplifies system integration and accelerates time-to-market. Paired with an Advantech OSM carrier board, it offers reference schematics, support for Windows and Ubuntu, and robust design utilities that empower developers to rapidly deploy cutting-edge, intelligent edge devices.

Features
  • Qualcomm QCS6490/5430 SoC with up to eight Arm v8 Cortex cores
  • Integrated 12 TOPS NPU for high-efficiency edge AI processing
  • Andreo GPU 643 supports OpenGL ES 3.2 and OpenCL 2.0 for advanced graphics
  • Andreo VPU 633 enables 4K30 video encode/decode
  • Onboard LPDDR5 8 GB memory with ultra-fast 8533 MT/s
  • Comprehensive I/O: PCIe Gen 3, USB 3.2, MIPI-CSI, GPIO, UART, I2C, SPI
  • Multiple display outputs: MIPI-DSI, eDP 1.4, and DP
  • Supported operating systems: Windows 11 and Ubuntu
  • Comes with Advantech OSM carrier board, reference schematics, and hardware design utilities for faster integration
Applications
  • Medical HMI and surgical systems
  • Robotics and autonomous drones
  • Intelligent edge AI devices
  • Smart vision systems
  • Industrial automation controllers

AOM-DK2721-FAA1E Accelerate Edge AI and Robotics with AOM-2721

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
AOM-2721 DK WITH WINDOWS 11 IOT
AOM-DK2721-FAA1EAOM-2721 DK WITH WINDOWS 11 IOT2 - Immediate$710.51View Details
Published: 2025-09-10