AIM-68H 10.1" Medical-Grade Tablet
The Advantech AIM-68H 10.1" medical-grade tablet empowers healthcare mobility
The Advantech AIM-68H is a slim, high-performance 10.1" medical-grade tablet purpose-built to streamline clinical workflows and empower healthcare mobility. Powered by an Intel® Alder Lake-N N200 processor with support for Windows 10/11, the AIM-68H provides smooth and reliable performance for patient check-in, bedside charting, and medical asset tracking. Its modular design supports barcode scanning, NFC, and MSR add-ons. At the same time, the IP65-rated rugged housing, glove-friendly Corning® Gorilla® Glass touchscreen, and long-lasting battery enable safe and uninterrupted use in demanding
healthcare environments. Featuring Wi-Fi® 6E, Bluetooth® 5.3, and an integrated DeviceOn-iService Suite for remote management, the AIM-68H keeps medical teams connected, productive, and focused on patient care.
Features
- 10.1" WUXGA multi-touch display with anti-glare, anti-fingerprint Gorilla Glass, usable with gloves and in wet conditions
- Intel Alder Lake-N N200 processor, support for Windows 10/11 Enterprise
- EN/UL 60601 medical safety certification for patient and staff protection
- IP65-rated, 4 foot drop-tested rugged design for reliable performance in clinical settings
- Optional modular add-ons: barcode scanner, NFC reader, and MSR
- Built-in 5 MP front and 13 MP rear cameras for versatile documentation
- DeviceOn-iService Suite for unified remote device management
- Wi-Fi 6E and Bluetooth 5.3 ensure fast and stable wireless connectivity
- LPDDR5 RAM and m.2 NVMe SSD for quick access to critical data
- Patient check-in and bedside data entry
- Electronic health record (EHR) updates
- Medical equipment and asset tracking
- Mobile patient monitoring
- Clinical documentation and telehealth support
AIM-68H 10.1" Medical-Grade Tablet
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AIM-68H-202000 | 10I/N200/8G/128G/HB/WIFI6E/WIN10 | 3 - Immediate | $1,330.51 | View Details |