High-Reliability Wide-Angle LED Emitters
Advanced Photonix's high-reliability, extended temperature, hermetic TO-46 lens cap wide angle LED emitters
Advanced Photonix's wide-angle LED emitters are designed for high-reliability applications in defense, aerospace, medical, and industrial industries. The wide-angle LED series outperform standard emitters at high speeds, yielding a stable output pattern. The hermetically sealed TO-46 packages can withstand extended temperature ranges, suitable for variable ambient and weather conditions in the harshest environmental conditions. These devices are also ideal for dental, epoxy, ink, and coating curing applications at lower wavelengths. They can be used in consumer electronics, home automation, security, industrial, and medical equipment, which require longer wavelengths.
- TO-46
- Domed window lens
- Wide angle
- Wavelengths available from 370 nm to 1550 nm
- Long life
- RoHS compliant
- Environmentally friendly
- Operating temperature: -40°C to +100°C
- Storage temperature: -40°C to +125°C
- Industrial curing
- Dental curing
- Epoxy, ink, and coating curing
- Instrumentation
- Currency validation
- Forensics equipment
- Indicators
- Home automation
- Smart appliances
- Security/surveillance systems
- IR data transmission
- Sensor technology
- Remote control
- Consumer electronics
- Miniature photo interrupters
- Drive and control circuits
- Industrial
- Medical
LS-XXXX-017 Series High-Reliability Wide Angle LED Emitters
| Image | Manufacturer Part Number | Description | Radiant Intensity (Ie) Min @ If | Voltage - Forward (Vf) (Typ) | Viewing Angle | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LS-0730-017 | 730NM AIGAAS LED ASSY | - | 1.65V | - | 0 - Immediate | $7.77 | View Details |
![]() | ![]() | LS-0880-017 | 880NM AIGAAS LED ASSY | - | 1.4V | - | 0 - Immediate | $9.35 | View Details |
![]() | ![]() | LS-0905-017 | 905NM AIGAAS LED ASSY | - | 1.3V | - | 9 - Immediate | $14.13 | View Details |
![]() | ![]() | LS-0940-017 | 940NM AIGAAS LED ASSY | - | 1.25V | - | 0 - Immediate | $15.07 | View Details |
![]() | ![]() | LS-0810-017 | 810NM AIGAAS LED ASSY | - | 1.6V | - | 0 - Immediate | $12.17 | View Details |
![]() | ![]() | LS-1050-017 | 1050NM AIGAAS LED ASSY | - | 1.15V | - | 0 - Immediate | $14.10 | View Details |
![]() | ![]() | LS-1550-017 | 1550NM AIGAAS LED ASSY | - | 0.7V | - | 32 - Immediate | $22.41 | View Details |
![]() | ![]() | LS-1300-017 | 1300NM AIGAAS LED ASSY | - | 0.85V | - | 0 - Immediate | $15.46 | View Details |