High-Reliability Point Source LED Emitters

Advanced Photonix's high-reliability, extended temperature, hermetic TO-46 lens cap point source LED emitters

Image of Advanced Photonix LP-XXXX-011 Series High-Reliability Point Source LED EmittersAdvanced Photonix's point source LED emitters are designed for high-reliability applications in defense, aerospace, medical, and industrial industries. The Point Source LED series outperforms standard emitters at high speeds, yielding a stable output pattern. These highly accurate Point Source LEDs feature an unobstructed, narrow beam output. They are ideal for critical sensing applications, including encoders, linear or edge positioning sensors, and medical sensing equipment.

Features
  • TO-46
  • Flat window lens
  • Point source
  • Long life
  • RoHS compliant
  • Operating temperature: -40°C to +100°C
  • Storage temperature: -40°C to +125°C
Applications
  • Encoders
  • Line sensing
  • Edge sensing
  • Instrumentation
  • Linear positioning
  • Short haul fiber
  • Optical switches
  • Machine vision
  • Medical sensing
  • Distance and range finding

LP-XXXX-011 Series High-Reliability Point Source LED Emitters

ImageManufacturer Part NumberDescriptionCurrent - DC Forward (If) (Max)Voltage - Forward (Vf) (Typ)Viewing AngleAvailable QuantityPriceView Details
650NM POINT SOURCE LED ASSYLP-0650-011650NM POINT SOURCE LED ASSY20mA2V-0 - Immediate$11.26View Details
850NM POINT SOURCE LED ASSYLP-0850-011850NM POINT SOURCE LED ASSY20mA1.95V-0 - Immediate$10.87View Details
Published: 2019-02-12