UltraVolt® US Series High-Voltage Power Supplies

Advanced Energy’s UltraVolt US series of precise, micro-size, high-voltage power supplies is designed for applications with limited portability

Image of Advanced Energy’s UltraVolt® US Series - High-Voltage Power SupplyAdvanced Energy UltraVolt US series of regulated DC-to-DC supplies deliver high-voltage power in four micro-size modules and are designed for applications with limiting portability, weight, and space requirements.

The modules deliver maximum high-voltage power of 200 VDC to 500 VDC and 0.1 W (100 mW) of power from 5 VDC or 12 VDC inputs. Single-output positive or negative polarities are available, and overcurrent, short-circuit, and arc protection are standard. Effectively use an analog interface to control and monitor voltage output and benefit from low ripple and low noise.

Features
  • Micro-sized: 5.75 cc
  • Lightweight: 13 g
  • PCB flat mounting: 11 mm height
  • Four models from 0 V to 200 V to 500 V
  • 100 mW output power
  • Low ripple: <0.01% peak-to-peak
  • Tight line/load regulation: <±0.01%
  • Low-temperature coefficient: <±50 ppm per °C
  • Programmable HV output: ±0.5% F.S.
  • Output arc and short circuit protection
  • 5 VDC, 9 VDC, or 12 VDC input
  • Precision 2.5 V reference
  • TTL enable/disable/inhibit
  • Output voltage monitor
  • Metal case for low radiated noise
  • Optional flying lead for HV output
Applications
  • Small, lightweight, portable devices
  • Fiber-optic telecom detectors
  • Particle physics detectors
  • Laser range-finder detectors
  • Thin-film bias
  • Avalanche photodiodes (APD)
  • Silicon photomultipliers (SiPM)
  • Multi-pixel photon counter (MPPC)
  • Ionization detectors
  • Ultrasonic transducers
  • Small PZT drivers
  • ATE leakage testing
  • Bias supplies

UltraVolt® US Series High-Voltage Power Supplies

ImageManufacturer Part NumberDescriptionVoltage - Input (Max)Voltage - Output 1Voltage - Output 2Available QuantityPriceView Details
DC DC CONVERTER 400V0.4US5-P0.1DC DC CONVERTER 400V5.5V400V-2 - Immediate$179.91View Details
DC DC CONVERTER 200V0.2US12-P0.1DC DC CONVERTER 200V12.5V200V-5 - Immediate$179.91View Details
DC DC CONVERTER 200VO.2US5-N0.1DC DC CONVERTER 200V5.5V200V-30 - Immediate$160.68View Details
DC DC CONVERTER 200V0.2US5-P0.1DC DC CONVERTER 200V5.5V200V-2 - Immediate$179.91View Details
DC DC CONVERTER 300V0.3US12-P0.1DC DC CONVERTER 300V12.5V300V-9 - Immediate$232.84View Details
DC DC CONVERTER 500V0.5US12-P0.1DC DC CONVERTER 500V12.5V500V-5 - Immediate$179.91View Details
DC DC CONVERTER 500V0.5US5-P0.1DC DC CONVERTER 500V5.5V500V-3 - Immediate$179.91View Details
Published: 2020-02-26