UltraVolt™ HVA Series Amplifiers

Advanced Energy’s DC/DC high-voltage amplifiers feature a compact size with electrical performance and mechanical integration options

Image of Advanced Energy UltraVolt™ HVA Series AmplifiersAdvanced Energy's UltraVolt HVA series includes 14 single-output ranges. The models deliver 1000 VDC to 20,000 VDC of maximum high-voltage power in positive, negative, or bipolar polarity configurations. From a 24 VDC input, HVA models deliver up to 2 W of dynamic power. Across the full operation range, HVA models source and sink current at bandwidths up to 500 Hz. Select electrical and mechanical integration options are available to meet specific application needs.

Features
  • Full-range two- and four-quadrant output of voltage and current for bias, amplification, or reversing
  • Fast voltage slew rates and broad bandwidths up to 500 Hz
  • Sources and sinks output current through operating range
  • High-voltage output controlled using differential analog inputs
  • Compact size with electrical performance and mechanical integration options
Benefits
  • Enable extreme control as high-voltage output passes through 0 VDC regions
  • More accurately track and reproduce fast-changing voltage control profiles
  • Compensate for varying external loads by adaptively controlling both output voltage and current
  • Enhance high-voltage output performance by minimizing control signal noise and drift
  • Reduce footprint and speeds both electrical and mechanical integration tasks

HVA Series Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC/DC CONVERTER 10000V 1W10HVA24-N1-BNC-10KVDC/DC CONVERTER 10000V 1W0 - Immediate$1,677.32View Details
DC/DC CONVERTER 10000V 1W10HVA24-BP1DC/DC CONVERTER 10000V 1W5 - Immediate$3,182.55View Details
DC/DC CONVERTER 5000V 1W5HVA24-BP1DC/DC CONVERTER 5000V 1W18 - Immediate$1,602.95View Details
DC/DC CONVERTER 5000V 1W5HVA24-BP1-FDC/DC CONVERTER 5000V 1W1 - Immediate$1,791.29View Details
DC/DC CONVERTER 5000V 1W5HVA24-BP1-206DC/DC CONVERTER 5000V 1W1 - Immediate$1,746.37View Details
DC/DC CONVERTER 2000V 500MW2HVA24-BP1-206DC/DC CONVERTER 2000V 500MW1 - Immediate$1,582.72View Details
DC/DC CONVERTER 15000V 1W15HVA24-BP1DC/DC CONVERTER 15000V 1W0 - Immediate$3,743.56View Details
DC/DC CONVERTER 2000V 500MW2HVA24-BP1-FDC/DC CONVERTER 2000V 500MW0 - Immediate$1,693.99View Details
DC/DC CONVERTER 10000V 1W10HVA24-P1-FDC/DC CONVERTER 10000V 1W1 - Immediate$1,728.58View Details
DC/DC CONVERTER 2000V 500MW2HVA24-P1DC/DC CONVERTER 2000V 500MW2 - Immediate$1,439.84View Details
DC/DC CONVERTER 20000V 2W20HVA24-P2DC/DC CONVERTER 20000V 2W0 - Immediate$3,287.36View Details
DC/DC CONVERTER 15000V 1.5W15HVA24BP1.5205DC/DC CONVERTER 15000V 1.5W1 - Immediate$3,791.96View Details
DC/DC CONVERTER 1000V 250MW1HVA24-BP1-FDC/DC CONVERTER 1000V 250MW1 - Immediate$1,693.99View Details
Published: 2021-06-22