SIM (Subscriber Identification Module) Card Connectors

Adam Tech offers its SIM card connector series to meet the integral need for SIM cards in mobile applications

Image of Adam Tech's SIM (Subscriber Identification Module) Card ConnectorsAdam Tech’s SIM card connector series consists of a wide offering of SIM, Micro SIM, and Nano SIM card connectors. These reliable, low profile connectors provide the necessary gateway between SIM cards and mobile devices. They are available in a variety of insertion and removal methods including hinged cover, push-in/pull-out, and push-in/push-out.

Features
  • Compatible with any SIM card size
  • Multiple styles
  • Variety of insertion, removal methods
  • High-temperature thermoplastic insulator, UL 94 V-0
  • Insulation resistance: 1,000 Mohms minimum
  • Operating temperature between -40°C and +85°C
  • Tape and reel packaging
  • RoHS compliant
Applications
  • Mobile phones
  • Satellite phones
  • Smart watches
  • Cameras
  • Tablets
  • Personal computers

SIM Cards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SIM CARD R/A SMDSCC-Q1-06-G-SMT-T/RCONN SIM CARD R/A SMD11021 - Immediate$1.21View Details
CONN SIM CARD R/A SMDSCC-K-06-SGM-SMT-B-T/RCONN SIM CARD R/A SMD0 - Immediate$0.99View Details
CONN SIM CARD R/A SMDSCC-A3-08-SG-HC-T/RCONN SIM CARD R/A SMD387 - Immediate$1.20View Details

Micro SIM Cards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN MICRO SIM CARD R/A SMDMSCCP-D-08-SG-SW-T/RCONN MICRO SIM CARD R/A SMD9553 - Immediate$2.03View Details
CONN MICRO SIM CARD R/A SMDMSCCP-D-06-SG-SW-T/RCONN MICRO SIM CARD R/A SMD9909 - Immediate$2.25View Details
CONN MICRO SIM CARD R/A SMDMSCCP-A1-06-SG-SW-T/RCONN MICRO SIM CARD R/A SMD3136 - Immediate$1.99View Details

Nano SIM Cards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN NANO SIM CARD R/A SMDNSCC-A2-06-G-SMT-T/RCONN NANO SIM CARD R/A SMD2245 - Immediate$1.23View Details
CONN NANO SIM CARD R/A SMDNSCCP-D-06-G-SMT-SW-T/RCONN NANO SIM CARD R/A SMD5061 - Immediate$1.99View Details
CONN NANO SIM CARD R/A SMDNSCC-C-06-G-SMT-SW-T/RCONN NANO SIM CARD R/A SMD1480 - Immediate$2.83View Details
Published: 2020-06-17