Flat Flexible Connectors

Adam Tech offers a comprehensive line of flat flexible connectors and flexible printed circuits

Image of Adam Tech Flat Flexible ConnectorsAdam Tech's FFC (flexible flat cable)/FPC (flexible printed circuit) connectors are either LIF (low insertion force) or ZIF (zero insertion force) type. They are offered in various pitches ranging from 0.30 mm to 1.25 mm, and positions ranging from 4 to 73. Other options include mounting type, termination, cable end type, and contact type. All Adam Tech flat flexible connectors are UL certified and RoHS compliant.

Features
  • LIF or ZIF Type
  • Pitch options: 0.012" (0.30 mm), 0.020" (0.50 mm), 0.039" (1.00 mm), or 0.049" (1.25 mm)
  • Positions ranging from 4 to 73
  • Surface-mount or through-hole mounting
  • Vertical or right-angle
  • Contact types: top, bottom, or top and bottom
  • Kinked pin or solder termination
  • Straight or tapered cable end type
  • 0.20 mm or 0.30 mm FFC, FCB thickness
  • Locking features: flip lock or slide lock
  • Voltage rating: 30 V, 50 V, or 250 V
Applications
  • Desktop computers and laptops
  • Industrial
  • Medical devices
  • Consumer appliances
  • Automotive

Flat Flexible Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN FFC FPC BOTTOM 8POS 1MM R/APCA-2FA-08-HL-3CONN FFC FPC BOTTOM 8POS 1MM R/A0 - Immediate$0.33View Details
CONN FFC FPC TOP 10POS 0.5MM R/APCA-6-LA-10-HU-3CONN FFC FPC TOP 10POS 0.5MM R/A817 - Immediate$0.32View Details
CONN FFC FPC VERT 7POS 1MM PCBPCB-C-07-T-20CONN FFC FPC VERT 7POS 1MM PCB858 - Immediate$0.33View Details
CONN FFC FPC VERT 6POS 1MM PCBPCB-C-06-T-20CONN FFC FPC VERT 6POS 1MM PCB4744 - Immediate$0.23View Details
CONN FFC FPC VERT 4POS 1MM SMDPCB-C-04-T-SMTCONN FFC FPC VERT 4POS 1MM SMD352 - Immediate$0.33View Details
CONN FFC BOTTOM 12POS 0.5MM R/APCA-6-LA-12-HL-3CONN FFC BOTTOM 12POS 0.5MM R/A860 - Immediate$0.64View Details
CONN FFC FPC TOP 18POS 1.25MM RAPCB-B-18-SA-25CONN FFC FPC TOP 18POS 1.25MM RA876 - Immediate$0.56View Details
CONN FFC FPC BOTTOM 24POS 1MM RAPCA-2FA-24-HL-3CONN FFC FPC BOTTOM 24POS 1MM RA922 - Immediate$0.90View Details
CONN FFC FPC VERT 5POS 1MM PCBPCB-C-05-T-20CONN FFC FPC VERT 5POS 1MM PCB132 - Immediate$0.29View Details
CONN FFC FPC 12POS 1MM R/APCB-C5-12-SA-SMTCONN FFC FPC 12POS 1MM R/A540 - Immediate$0.47View Details
CONN FFC FPC 18POS 1MM R/APCB-C-18-SA-20CONN FFC FPC 18POS 1MM R/A566 - Immediate$0.70View Details
CONN FFC VERT 20POS 1.25MM PCBPCB-B-20-T-25CONN FFC VERT 20POS 1.25MM PCB563 - Immediate$0.58View Details
CONN FFC FPC VERT 22POS 1MM PCBPCB-C-22-T-20CONN FFC FPC VERT 22POS 1MM PCB0 - Immediate$0.37View Details
CONN FFC FPC BOTTOM 10POS 1MM RAPCA-2FA-10-HL-3CONN FFC FPC BOTTOM 10POS 1MM RA568 - Immediate$0.64View Details
CONN FFC FPC 9POS 1MM R/APCB-C-09-SA-20CONN FFC FPC 9POS 1MM R/A501 - Immediate$0.44View Details
CONN FFC FPC VERT 9POS 1MM SMDPCB-C-09-T-SMTCONN FFC FPC VERT 9POS 1MM SMD969 - Immediate$0.46View Details
CONN FFC FPC TOP 19POS 0.5MM R/APCA-6-LA-19-HU-3CONN FFC FPC TOP 19POS 0.5MM R/A926 - Immediate$0.73View Details
CONN FFC FPC 11POS 1MM R/APCB-C-11-SA-20CONN FFC FPC 11POS 1MM R/A954 - Immediate$0.53View Details
CONN FFC BOTTOM 71POS 0.3MM R/APCA-7F-71-HL-3-GCONN FFC BOTTOM 71POS 0.3MM R/A4944 - Immediate$2.17View Details
CONN FFC BOTTOM 17POS 0.3MM R/APCA-7F-17-HL-3-GCONN FFC BOTTOM 17POS 0.3MM R/A3933 - Immediate$0.78View Details
Published: 2022-02-25