D-Sub Connectors and Accessories

Adam Tech's vast line of D-sub connectors are supported by a wide range of accessories

Image of Adam Tech's D-Sub Connectors and Accessories Adam Tech’s D-sub connector line consists of plugs and sockets with 9, 15, 25, or 37 positions. The connectors are equipped with various shell size, mounting, termination, and flange feature options. Specialty D-subs, such as stacked and high density, are also available. Adam Tech’s D-sub offering is supported by a wide range of accessories, including strain reliefs, jackscrews, backshells/hoods, contacts, and housings.

Features
  • D-sub connectors
    • Standard D-subs, stacked, and high density
    • D-sub position options: 9, 15, 25, and 37; Stacked D-sub positions: 9 and 25; High-density positions: 15, 26, and 44
    • Mounting options: free hanging, surface mount, and through-hole
    • Right angle or vertical
    • Termination options: crimp, IDC, solder, or wire wrap
    • Flange features and additional features such as board locks and grounding indents
    • Current rating: 1 A to 5 A
    • UL certified and RoHS compliant
  • Accessories
    • Contacts for standard and high-density D-subs
    • Housing plugs and receptacles for standard and high-density D-subs
    • RoHS compliant
    • Strain relief
    • Jackscrews
    • Backshells/hoods
Applications
  • Desktop computers and laptops
  • Monitors
  • Printers
  • Cable boxes
  • Routers
  • Servers
  • Network hubs

Free Hanging Solder/IDC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN D-SUB PLUG 15POS SOLDER CUPDA15-PDCONN D-SUB PLUG 15POS SOLDER CUP2313 - Immediate$0.65View Details
CONN D-SUB PLUG 15POS SOLDER CUPDA15-PD-SLCONN D-SUB PLUG 15POS SOLDER CUP1293 - Immediate$1.35View Details
CONN D-SUB PLUG 15POS IDCDA15-PF-M1CONN D-SUB PLUG 15POS IDC0 - Immediate$3.10View Details
CONN D-SUB PLUG 15POS IDCDA15-PF-M2CONN D-SUB PLUG 15POS IDC0 - Immediate$2.02View Details
CONN D-SUB RCPT 15POS SOLDER CUPDA15-SDCONN D-SUB RCPT 15POS SOLDER CUP1658 - Immediate$0.57View Details
CONN D-SUB RCPT 15POS SOLDER CUPDA15-SD-SLCONN D-SUB RCPT 15POS SOLDER CUP357 - Immediate$1.91View Details
CONN D-SUB RCPT 15POS IDCDA15-SF-M1CONN D-SUB RCPT 15POS IDC0 - Immediate$1.50View Details
CONN D-SUB RCPT 15POS IDCDA15-SF-M2CONN D-SUB RCPT 15POS IDC0 - Immediate$1.46View Details
CONN D-SUB PLUG 25POS SOLDER CUPDB25-PDCONN D-SUB PLUG 25POS SOLDER CUP466 - Immediate$0.85View Details
CONN D-SUB PLUG 25POS SOLDER CUPDB25-PD-MCCONN D-SUB PLUG 25POS SOLDER CUP1 - Immediate$2.47View Details

PCB Mount

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN D-SUB PLUG 15POS VERT SLDRDA15-PA-M1CONN D-SUB PLUG 15POS VERT SLDR0 - Immediate$1.34View Details
CONN D-SUB PLUG 15POS VERT SLDRDA15-PA-M2CONN D-SUB PLUG 15POS VERT SLDR493 - Immediate$1.40View Details
CONN D-SUB PLUG 15POS R/A SOLDERDA15-PL-24CONN D-SUB PLUG 15POS R/A SOLDER1111 - Immediate$1.68View Details
CONN D-SUB PLUG 15POS R/A SOLDERDA15-PL-25CONN D-SUB PLUG 15POS R/A SOLDER0 - Immediate$3.01View Details
CONN D-SUB PLUG 15POS VERT SLDRDA15-PT-1CONN D-SUB PLUG 15POS VERT SLDR4166 - Immediate$0.94View Details
CONN D-SUB PLUG 15POS VERT SLDRDA15-PT-1-BLCONN D-SUB PLUG 15POS VERT SLDR815 - Immediate$1.15View Details
CONN D-SUB PLUG 15POS VERT SLDRDA15-PT-1-BL-JSCONN D-SUB PLUG 15POS VERT SLDR1738 - Immediate$1.32View Details
CONN D-SUB PLUG 15POS VERT SLDRDA15-PT-1-SLCONN D-SUB PLUG 15POS VERT SLDR1863 - Immediate$1.02View Details
CONN D-SUB PLUG 15POS VERT WWDA15-PT-2CONN D-SUB PLUG 15POS VERT WW793 - Immediate$3.12View Details
CONN D-SUB RCPT 15POS VERT SLDRDA15-SA-M1CONN D-SUB RCPT 15POS VERT SLDR240 - Immediate$1.54View Details

Free Hanging Crimp Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN D-SUB PLUG 15POS CRIMPDA15-PRCONN D-SUB PLUG 15POS CRIMP923 - Immediate$0.73View Details
CONN D-SUB RCPT 15POS CRIMPDA15-SRCONN D-SUB RCPT 15POS CRIMP762 - Immediate$0.90View Details
CONN D-SUB PLUG 25POS CRIMPDB25-PRCONN D-SUB PLUG 25POS CRIMP2197 - Immediate$0.60View Details
CONN D-SUB PLUG 25POS CRIMPDB25-PR-SLCONN D-SUB PLUG 25POS CRIMP620 - Immediate$0.95View Details
CONN D-SUB RCPT 25POS CRIMPDB25-SRCONN D-SUB RCPT 25POS CRIMP925 - Immediate$0.59View Details
CONN D-SUB RCPT 25POS CRIMPDB25-SR-SLCONN D-SUB RCPT 25POS CRIMP771 - Immediate$0.93View Details
CONN D-SUB PLUG 37POS CRIMPDC37-PRCONN D-SUB PLUG 37POS CRIMP1395 - Immediate$1.84View Details
CONN D-SUB RCPT 37POS CRIMPDC37-SRCONN D-SUB RCPT 37POS CRIMP1114 - Immediate$1.32View Details
CONN D-SUB HOUSING PLUG 9POSDE09-PRCONN D-SUB HOUSING PLUG 9POS1922 - Immediate$0.39View Details
CONN D-SUB HOUSING PLUG 9POSDE09-PR-SLCONN D-SUB HOUSING PLUG 9POS434 - Immediate$0.73View Details
CONN D-SUB HOUSING RCPT 9POSDE09-SD-LC-KIT-ACONN D-SUB HOUSING RCPT 9POS0 - Immediate$0.58View Details
CONN D-SUB HOUSING RCPT 9POSDE09-SD-LC-KIT-BCONN D-SUB HOUSING RCPT 9POS0 - Immediate$0.59View Details
CONN D-SUB HOUSING RCPT 9POSDE09-SRCONN D-SUB HOUSING RCPT 9POS1148 - Immediate$0.41View Details
CONN D-SUB HOUSING RCPT 9POSDE09-SR-SLCONN D-SUB HOUSING RCPT 9POS378 - Immediate$0.70View Details
CONN D-SUB HD HOUSING PLUG 15POSHDT15-PRCONN D-SUB HD HOUSING PLUG 15POS0 - Immediate$0.92View Details
CONN D-SUB HD HOUSING RCPT 15POSHDT15-SRCONN D-SUB HD HOUSING RCPT 15POS983 - Immediate$1.19View Details
CONN D-SUB HD HOUSING PLUG 26POSHDT26-PRCONN D-SUB HD HOUSING PLUG 26POS796 - Immediate$1.46View Details
CONN D-SUB HD HOUSING RCPT 26POSHDT26-SRCONN D-SUB HD HOUSING RCPT 26POS0 - Immediate$1.26View Details
CONN D-SUB HD HOUSING PLUG 44POSHDT44-PRCONN D-SUB HD HOUSING PLUG 44POS923 - Immediate$2.46View Details
CONN D-SUB HD HOUSING RCPT 44POSHDT44-SRCONN D-SUB HD HOUSING RCPT 44POS940 - Immediate$3.49View Details

Crimp Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
D-SUB CRIMP, WIRE TO BOARD, PINDCP-01-RD-SUB CRIMP, WIRE TO BOARD, PIN47440 - Immediate$0.07View Details
CONTACTS FEMALE D-SUB CRIMP 24-2DCS-01A-RCONTACTS FEMALE D-SUB CRIMP 24-213518 - Immediate$0.22View Details
HIGH DENSITY D-SUB PLUG CONTACTHDCP-01-RHIGH DENSITY D-SUB PLUG CONTACT8110 - Immediate$0.07View Details
HIGH DENSITY D-SUB SOCKET CONTACHDCS-01-RHIGH DENSITY D-SUB SOCKET CONTAC13285 - Immediate$0.07View Details

Backshells

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
D-SUB HOOD 15 WAY ALUM THUMB SCRDA15-HD-AL-TSD-SUB HOOD 15 WAY ALUM THUMB SCR356 - Immediate$5.65View Details
D-SUB HOOD 15 WAY BLACK SHORT SCDA15-HD-PB-SSD-SUB HOOD 15 WAY BLACK SHORT SC0 - ImmediateSee Page for PricingView Details
D-SUB HOOD 15 WAY, BLACK THUMB SDA15-HD-PB-TSD-SUB HOOD 15 WAY, BLACK THUMB S1097 - Immediate$0.93View Details
D-SUB 15 WAY METALIZED SHORT SCRDA15-HD-PN-SSD-SUB 15 WAY METALIZED SHORT SCR1063 - Immediate$1.14View Details
D-SUB 15 WAY METALIZED THUMB SCRDA15-HD-PN-TSD-SUB 15 WAY METALIZED THUMB SCR552 - Immediate$1.55View Details
D-SUB HOOD BLK PLASTIC 25 WAY SHDB25-HD-PB-SSD-SUB HOOD BLK PLASTIC 25 WAY SH1980 - Immediate$0.59View Details
D-SUB HOOD BLK PLASTIC 25 WAY THDB25-HD-PB-TSD-SUB HOOD BLK PLASTIC 25 WAY TH1303 - Immediate$0.97View Details
D-SUB HOOD METALIZED 25 WAY SHORDB25-HD-PN-SSD-SUB HOOD METALIZED 25 WAY SHOR998 - Immediate$1.18View Details
D-SUB HOOD METALIZED 25 WAY THUMDB25-HD-PN-TSD-SUB HOOD METALIZED 25 WAY THUM1766 - Immediate$1.59View Details
D-SUB HOOD BLK PLASTIC 9 WAY SHODE09-HD-PB-SSD-SUB HOOD BLK PLASTIC 9 WAY SHO910 - Immediate$0.66View Details
D-SUB HOOD BLK PLASTIC 9 WAY THUDE09-HD-PB-TSD-SUB HOOD BLK PLASTIC 9 WAY THU2296 - Immediate$0.85View Details
D-SUB HOOD METALIZED 9 WAY SHORTDE09-HD-PN-SSD-SUB HOOD METALIZED 9 WAY SHORT1806 - Immediate$1.10View Details
D-SUB HOOD METALIZED 9 WAY THUMBDE09-HD-PN-TSD-SUB HOOD METALIZED 9 WAY THUMB851 - Immediate$3.42View Details

Jack Screws

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
D-SUB HARDWARE SETHDW-023D-SUB HARDWARE SET1247 - Immediate$0.67View Details
D-SUB HARDWARE SETHDW-024D-SUB HARDWARE SET1000 - Immediate$0.62View Details
D-SUB JACKSCREWJS-01D-SUB JACKSCREW5027 - Immediate$0.30View Details
D-SUB JACKSCREWJS-02D-SUB JACKSCREW51134 - Immediate$0.17View Details

Grommet Sets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GROMMET SET FOR 25POS D-SUB HOODGS-25GROMMET SET FOR 25POS D-SUB HOOD4475 - Immediate$0.98View Details
GROMMET SET FOR 9 AND 15POS D-SUGS-09/15GROMMET SET FOR 9 AND 15POS D-SU178 - Immediate$1.06View Details
Published: 2022-02-04