Vertical MicroSD Card Connectors
ACES Group’s card connectors are ideal for many applications including medical devices and embedded computers
ACES Group's vertical MicroSD card connectors available with push functionality are an easy-to-use, high-speed, and dependable solution for a variety of applications. With a push-to-insert and push-to-eject functionality that has been rigorously wear-tested for reliable durability, the MSDV-2108-BK33T MicroSD card connector is ideal for solutions that require frequent loading and unloading of MicroSD cards. For less frequent loading, the low-profile MSDV-2008-AKA0T01 is the perfect solution for applications with tight size constraints. The vertical orientation of the connectors allows for a small PCB footprint and increased optimization of board space. These dependable connectors meet EIA-364 and UL 94V-0 standards.
As MicroSD cards continue to grow in both storage and data transfer rate capabilities, they are becoming a viable solution to low-profile data storage and transfer. With their ease of use and durability, the ACES Group’s vertical MicroSD Card connectors with push/push functionality are an excellent choice for any application.
ACES Group's fine-pitch, high-precision connectors for computers, communications, and other equipment are precision manufactured and possess all relevant industry certifications such as ISO 9001, ISO 14001, environmental management systems (EMS), and many others.
- 1.1 mm pitch
- 21.2 mm PCB to top height
- Eight circuits
- EIA-364
- UL 94V-0
- Push/push functionality
- Server/storage
- Base stations
- Communication devices
- Medical devices
- Drones
- Robotics
- Security cameras
- Industrial and instrumentation
- Embedded computers
- Personal computers
Vertical MicroSD Card Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MSDV-2108-BK33T | CONN MICROSD CARD PCB | 3471 - Immediate | $2.15 | View Details |
![]() | ![]() | MSDV-2008-AKA0T01 | CONN MICROSD CARD PCB | 0 | $0.78 | View Details |