MXM Connectors

Aces Connectors' high-density PCIe® substitute is engineered to support the next-generation server system architecture

Image of Aces Group's MXM ConnectorsAces Connectors' MXM solutions can upgrade the graphics processor in a server system or workstation without sacrificing function or changing the underlying components of the system. With a 0.5 mm pitch and 230-pin/314-pin options, the connectors support architecture up to PCIe Gen 4 (16 GB/second).

As computer processing power and capabilities advance, server system architecture and related solutions become more complex. These complexities introduce bottlenecks in electromechanical systems which can result in suboptimal outputs. In MXM or PCIe-related applications, alternative solutions introduce inefficiencies that are seen in the form of greater power demands, temperature interference, and overall system size.

Aces Connectors' fine-pitch, high-precision connectors are designed for computers, communications, and other equipment. The connectors are precision manufactured and possess the relevant industry certifications such as ISO 9001, ISO 14001, environmental management systems (EMS), and many others.

Features
  • Card-edge connector with 230-pin and 314-pin options
  • Low-profile pitch design: 0.5 mm
  • Operating temperature range: -55°C to +85°C
  • Accommodates data transfer speeds: up to PCIe Gen 4 (16 GB/sec.)
  • Range of connector height options
  • Enables higher data transfer rates
  • Single-sided and double-sided module support
  • Various configurations are available
Applications
  • Data transferring
  • PCs
  • Notebooks
  • Servers
  • Workstations

MXM Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MXM PCIE GEN 4 0.5MM PITCH 314P52741-3140A-002MXM PCIE GEN 4 0.5MM PITCH 314P171 - Immediate$3.19View Details
MXM-3 PCIE 4 0.5MM, 314P H=5.2MM91781-31408-001MXM-3 PCIE 4 0.5MM, 314P H=5.2MM118 - Immediate$6.45View Details
0.5MM MXM-3 EDGE CARD CONN., SMT91783-31408-NV-010.5MM MXM-3 EDGE CARD CONN., SMT300 - Immediate$5.42View Details
0.5MM MXM CONN. SMT D/R R/A H=7.88882-2D080.5MM MXM CONN. SMT D/R R/A H=7.370 - Immediate$3.43View Details
0.5MM MXM CONN. SMT D/R R/A H=9.88883-2D080.5MM MXM CONN. SMT D/R R/A H=9.1905 - Immediate$4.67View Details
0.5MM MXM CONN. SMT D/R R/A H=5.88885-2D080.5MM MXM CONN. SMT D/R R/A H=5.784 - Immediate$3.08View Details
0.5MM MXM CONN. SMT D/R R/A H=6.88976-2D080.5MM MXM CONN. SMT D/R R/A H=6.3406 - Immediate$3.46View Details
Published: 2023-10-05