KHz MEMS Oscillators

Abracon's kHz MEMS oscillators are based on SiTime's proprietary NanoDrive® technology featuring the world's smallest CSP packages

Image of Abracon Corporation's KHz MEMS OscillatorsAbracon's series of watch-MEMS® kHz MEMS oscillators feature the world's smallest CSP (1.5 mm x 0.8 mm) and SMD (2.0 mm x 1.2 mm) packages. This series is based on SiTime's proprietary NanoDrive technology. These devices are ideally suited for tuning fork crystal replacement in space-constrained designs. Optimized for the wearable, IoT, and consumer solutions, these devices provide a temperature stabilized alternative to tuning fork crystal-based timing, while eliminating the oscillator loop capacitors, saving significant surface area, complexity, and frequency variation over temperature.

ASTMK Series - Features
  • Factory programmable output frequency: 1 Hz to 32.768 kHz
  • Available in two ultra-miniature packages:
    • 2.0 mm x 1.2 mm x 0.6 mm (SMD)
    • 1.54 mm x 0.84 mm x 0.6 mm (CSP)
  • Supply voltage:
    • 1.2 V to 3.63 V (-10°C ~ +70°C)
    • 1.5 V to 3.63 V (-40°C ~ +85°C)
  • Ultra-low current consumption: 1.4 μA max. (core current, no load)
  • Frequency stabilities include:
    • ±75 ppm over -10°C to +70°C
    • ±100 ppm over -40°C to +85°C
  • Internal power supply filtering eliminates external bypass capacitor for VDD port
  • High-performance MEMS technology by SiTime
  • Proprietary NanoDrive technology by SiTime enables programmable output swing for lower power
ASTMK Series - Applications
  • Timekeeping
  • Battery management
  • Mobile devices
  • RTC reference clocks
  • Wireless accessories
  • Fitness/medical monitoring sensors
  • Sport video cams
ASTMTXK Series - Features
  • Smallest 32.768 kHz TCXO in the market: 1.54 mm x 0.84 mm x 0.6 mm
  • Supply voltage: 1.5 V to 3.63 V
  • Ultra-low current consumption: 1.52 μA max.(core current, no load)
  • Frequency stabilities include: ±5 ppm, ±10 ppm, ±20 ppm over 0°C to +70°C and -40°C to +85°C
  • Internal power supply filtering eliminates external bypass capacitor for VDD port
  • High performance MEMS technology by SiTime
ASTMTXK Series - Applications
  • Fitness/medical monitoring sensors
  • Smart meters
  • Portable devices
  • RTC reference clocks

ASTMK Series

ImageManufacturer Part NumberDescriptionFunctionAvailable QuantityPrice
MEMS OSC XO 1.0000HZ LVCMOS SMDASTMK-0.001KHZ-LQ-DCC-H-T3MEMS OSC XO 1.0000HZ LVCMOS SMD-1037 - Immediate$1.95View Details
MEMS OSC XO 2.0480KHZ LVCMOS SMDASTMK-2.048KHZ-LQ-DCC-H-TMEMS OSC XO 2.0480KHZ LVCMOS SMD-0 - Immediate$0.92View Details
MEMS OSC XO 4.0960KHZ LVCMOS SMDASTMK-4.096KHZ-LQ-DCC-H-TMEMS OSC XO 4.0960KHZ LVCMOS SMD-0 - Immediate$0.92View Details
MEMS OSC XO 8.1920KHZ LVCMOS SMDASTMK-8.192KHZ-LQ-DCC-H-TMEMS OSC XO 8.1920KHZ LVCMOS SMD-0 - Immediate$0.92View Details

ASTMTXK Series

ImageManufacturer Part NumberAbsolute Pull Range (APR)Operating TemperatureAvailable QuantityPrice
ASTMTXK-32.768KHZ-LY-T3ASTMTXK-32.768KHZ-LY-T3--40°C ~ 85°C0 - Immediate$1.23View Details
ASTMTXK-32.768KHZ-NJ-TASTMTXK-32.768KHZ-NJ-T-0°C ~ 70°C0 - Immediate$1.21View Details
ASTMTXK-32.768KHZ-LY-TASTMTXK-32.768KHZ-LY-T--40°C ~ 85°C0 - Immediate$1.21View Details
Published: 2015-07-23