ATCA Fixed Inductors

Abracon's ATCA-XX line of high power toroid inductors are designed for various applications

Image of Abracon's ATCA Fixed InductorsAbracon Holdings, LLC announces the ATCA-XX product line, a broad offering of high power toroid inductors for use in industrial power supplies, LED ballast, and heavy-duty appliance applications. By containing the majority of magnetic flux within the toroid, these inductors present inherent electromagnetic and RF interference immunity. Offered with vertical or horizontal orientations, they can be placed orthogonally to minimize crosstalk when multiple devices are used.

Operating temperature of -40°C to +105°C makes them ideal for high power and industrial applications. Designed for through-hole assembly, the product family offers standard values ranging from 20 µH to 1800 µH and current ratings up to 10 A.

Features
  • Low EMI/RFI toroid topology
  • High saturation current up to 10 A
  • High efficiency powered iron core
  • Wide operating temperature range -40°C to +105°C
  • Vertical and horizontal orientations optimize EMI/RFI
  • Compatible with low cost through-hole assembly
Applications
  • High power switch-mode power supplies
  • High power LED ballasts
  • Power line filters
  • High power audio filters
  • Solar inverters
  • White goods
  • Motor drivers

ATCA Fixed Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 100UH 2A 81 MOHM THATCA-01-101M-HFIXED IND 100UH 2A 81 MOHM TH0 - Immediate$2.04View Details
FIXED IND 65UH 2A 55 MOHM THATCA-03-650M-HFIXED IND 65UH 2A 55 MOHM TH0 - Immediate$2.56View Details
FIXED IND 110UH 4A 42 MOHM THATCA-03-111M-HFIXED IND 110UH 4A 42 MOHM TH0 - Immediate$2.56View Details
FIXED IND 100UH 2A 81 MOHM THATCA-01-101M-VFIXED IND 100UH 2A 81 MOHM TH163 - Immediate$3.11View Details
FIXED IND 65UH 2A 55 MOHM THATCA-03-650M-VFIXED IND 65UH 2A 55 MOHM TH0 - Immediate$2.56View Details
FIXED IND 110UH 4A 42 MOHM THATCA-03-111M-VFIXED IND 110UH 4A 42 MOHM TH2283 - Immediate$3.82View Details
FIXED IND 300UH 5A 64 MOHM THATCA-06-301M-HFIXED IND 300UH 5A 64 MOHM TH670 - Immediate$6.73View Details
FIXED IND 300UH 5A 64 MOHM THATCA-06-301M-VFIXED IND 300UH 5A 64 MOHM TH1525 - Immediate$6.73View Details
FIXED IND 100UH 5A 36 MOHM THATCA-07-101M-VFIXED IND 100UH 5A 36 MOHM TH0 - Immediate$7.15View Details
FIXED IND 100UH 5A 36 MOHM THATCA-07-101M-HFIXED IND 100UH 5A 36 MOHM TH0 - Immediate$7.15View Details
Published: 2016-10-28