ASZKDV 32.768 kHz XO Crystal Oscillator

Abracon's ultra-compact, low-power SMD crystal oscillator is housed in a tiny package

Image of Abracon's ASZKDV 32.768kHz XO Crystal OscillatorAbracon's ASZKDV 32.768 kHz XO stands out as an ultra-compact, low-power SMD crystal oscillator, housed in a tiny package measuring just 2.0 mm x 1.2 mm x 0.7 mm. This oscillator is versatile, available in both regular (-40°C to +85°C) and extended (-40°C to +125°C) temperature ranges. It can be powered by a continuous voltage supply of 1.8 V, 2.5 V, or 3.3 V, making it adaptable to a wide array of applications.

Designed for devices with limited space and power constraints, the ASZKDV 32.768 kHz XO is an ideal choice for portable and wearable electronics, as well as applications in electricity, gas, water metering, and various consumer and IoT devices. Its design emphasizes low current consumption, making it Abracon'ssmallest offering in this category.

Features
  • Oscillator with internal at 32.768 kHz tuning fork resonator
  • Ultra-miniature package: 2.0 mm x 1.2 mm x 0.7 mm (max)
  • CMOS output
  • Continuous supply voltage operation from 1.6 V to 5.5 V
  • Optimized for low current consumption
  • Operating temperature ranges: -40°C ~ +85°C, -40°C ~ +125°C
  • Output enable/disable function
Applications
  • Portable and wearable electronics
  • Internet of Things (IoT)
  • Consumer electronics
  • Industrial control and automation
  • General purpose clock generator for digital systems
  • Clock reference for real-time-clocks (RTCs)
  • Timekeeping in network servers and computers
  • Electricity, gas, and water metering

ASZKDV 32.768 kHz XO Crystal Oscillator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 32.7680KHZ CMOS SMDASZKDV-32.768KHZ-L-T3XTAL OSC XO 32.7680KHZ CMOS SMD1934 - Immediate$1.93View Details
XTAL OSC XO 32.7680KHZ CMOS SMDASZKDV-32.768KHZ-L-TXTAL OSC XO 32.7680KHZ CMOS SMD564 - Immediate$1.95View Details
XTAL OSC XO 32.7680KHZ CMOS SMDASZKDV-32.768KHZ-H-T3XTAL OSC XO 32.7680KHZ CMOS SMD3629 - Immediate$2.55View Details
XTAL OSC XO 32.7680KHZ CMOS SMDASZKDV-32.768KHZ-H-TXTAL OSC XO 32.7680KHZ CMOS SMD719 - Immediate$2.58View Details
Published: 2023-10-19