APAMBJ-135 Wi-Fi/Bluetooth® Whip Antenna
Abracon offers its APAMBJ-135 Wi-Fi/Bluetooth whip antenna with dual tuning for both 2.4 GHz and 5 GHz
Abracon LLC’s APAMBJ-135 provides a low-cost, easy-to-install stubby whip antenna solution. It is fitted with a male SMA-J3 connector making it compatible with a wide range of Wi-Fi routers and terminals. This stubby antenna whip element is matched to 50 ohms and offers dual Wi-Fi bands simultaneously covering the 2.4 GHz and 5 GHz bands. This is ideal for dual-band routers offering IEEE-802-11ac for wideband response.
|
Click for larger image
|
Click for larger image
|
The two plots above show the S11 and VSWR responses for the APAMBJ-135, offering better than -15dBi and 1.5:1 VSWR over the two bands. The antenna offers 0dBi gain at 2.4 GHz and 2dBi gain at 5 GHz.
The antenna is compact only 55.2 mm x Ø 9.5 mm; lightweight, weighing only 7.2 g; and is covered in a black TPE material. This allows the antenna to be used discreetly on 802.11ac routers that would normally have 3 antennas in total (one for 2.4 GHz and two for 5 GHz using MIMO).
APAMBJ-135 Wi-Fi Bluetooth Whip Antenna
| Image | Manufacturer Part Number | Description | Frequency (Center/Band) | Frequency Range | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | APAMBJ-135 | RF ANT 2.4GHZ/5GHZ WHIP STR SMA | 2.4GHz, 5GHz | - | 1654 - Immediate | $5.43 | View Details |