ABM8G Series SMD Crystals

Abracon introduces the ABM8G series ultra miniature, SMD, glass sealed, 4 pad crystals

Image of Abracon Corporation's ABM8G Series SMD CrystalsAbracon's ABM8G series is the latest version of Abracon's 3.2 mm x 2.5 mm x 1.0 mm SMD crystal. It utilizes a glass sealing method which offers reduced cost and at the same time tight tolerances and a wide operating temperature range. This low cost solution is the latest Abracon attempt to converge on price, performance and size. The ABM8G is a hermetically glass sealed design for a high level of precision and reliability.

Features
  • Low height, suitable for thin equipment
  • Glass sealed package assures high reliability and high temperature operation
  • Tight tolerance and stability available 
  • IR reflow capable
  • Low cost version compared to seam sealed packages
Applications
  • Audio and video equipment
  • Communications equipment
  • USB interface, PDA, PC peripherals
  • General purpose SMD crystal for high density applications

ABM8G

ImageManufacturer Part NumberDescriptionESR (Equivalent Series Resistance)Available QuantityPrice
CRYSTAL 12.0000MHZ 18PF SMDABM8G-12.000MHZ-18-D2Y-TCRYSTAL 12.0000MHZ 18PF SMD120 Ohms41966 - Immediate$0.32View Details
CRYSTAL 16.0000MHZ 18PF SMDABM8G-16.000MHZ-18-D2Y-TCRYSTAL 16.0000MHZ 18PF SMD80 Ohms7768 - Immediate$0.32View Details
CRYSTAL 24.0000MHZ 18PF SMDABM8G-24.000MHZ-18-D2Y-TCRYSTAL 24.0000MHZ 18PF SMD60 Ohms15801 - Immediate$0.33View Details
CRYSTAL 25.0000MHZ 18PF SMDABM8G-25.000MHZ-18-D2Y-TCRYSTAL 25.0000MHZ 18PF SMD60 Ohms7395 - Immediate$0.34View Details
CRYSTAL 12.0000MHZ 10PF SMDABM8G-106-12.000MHZ-TCRYSTAL 12.0000MHZ 10PF SMD120 Ohms10584 - Immediate$0.42View Details
CRYSTAL 25.0000MHZ 10PF SMDABM8G-25.000MHZ-4Y-T3CRYSTAL 25.0000MHZ 10PF SMD60 Ohms14946 - Immediate$0.45View Details
CRYSTAL 12.0000MHZ 10PF SMDABM8G-12.000MHZ-4Y-T3CRYSTAL 12.0000MHZ 10PF SMD120 Ohms14389 - Immediate$0.45View Details
CRYSTAL 25.0000MHZ 10PF SMDABM8G-25.000MHZ-B4Y-TCRYSTAL 25.0000MHZ 10PF SMD60 Ohms20503 - Immediate$0.61View Details
CRYSTAL 12.0000MHZ 10PF SMDABM8G-12.000MHZ-B4Y-TCRYSTAL 12.0000MHZ 10PF SMD120 Ohms11646 - Immediate$0.66View Details
CRYSTAL 13.5600MHZ 18PF SMDABM8G-13.560MHZ-18-D2Y-TCRYSTAL 13.5600MHZ 18PF SMD80 Ohms38126 - Immediate$0.71View Details
CRYSTAL 16.0000MHZ 18PF SMDABM8G-16.000MHZ-18-D2Y-T3CRYSTAL 16.0000MHZ 18PF SMD80 Ohms3967 - Immediate$0.35View Details
CRYSTAL 12.0000MHZ 18PF SMDABM8G-12.000MHZ-18-D2Y-T3CRYSTAL 12.0000MHZ 18PF SMD120 Ohms6686 - Immediate$0.38View Details
CRYSTAL 16.0000MHZ 10PF SMDABM8G-16.000MHZ-4Y-T3CRYSTAL 16.0000MHZ 10PF SMD80 Ohms77078 - Immediate$0.46View Details
CRYSTAL 24.5760MHZ 10PF SMDABM8G-24.576MHZ-4Y-T3CRYSTAL 24.5760MHZ 10PF SMD60 Ohms13352 - Immediate$0.46View Details
CRYSTAL 24.5760MHZ 18PF SMDABM8G-24.576MHZ-18-D2Y-TCRYSTAL 24.5760MHZ 18PF SMD60 Ohms163353 - Immediate$0.46View Details
CRYSTAL 19.6608MHZ 18PF SMDABM8G-19.6608MHZ-18-D2Y-TCRYSTAL 19.6608MHZ 18PF SMD80 Ohms6000 - Immediate$0.46View Details
CRYSTAL 14.7456MHZ 10PF SMDABM8G-14.7456MHZ-4Y-T3CRYSTAL 14.7456MHZ 10PF SMD80 Ohms5605 - Immediate$0.46View Details
CRYSTAL 25.0000MHZ 10PF SMDABM8G-25.000MHZ-B4Y-T3CRYSTAL 25.0000MHZ 10PF SMD60 Ohms5201 - Immediate$0.46View Details
CRYSTAL 24.0000MHZ 10PF SMDABM8G-24.000MHZ-4Y-T3CRYSTAL 24.0000MHZ 10PF SMD60 Ohms4352 - Immediate$0.46View Details
CRYSTAL 18.4320MHZ 18PF SMDABM8G-18.432MHZ-18-D2Y-TCRYSTAL 18.4320MHZ 18PF SMD80 Ohms2610 - Immediate$0.46View Details
Published: 2012-08-08