AB-RTCMC Real Time Clock Module
Ultra-low power, 60 nA XTAL mode / 17 nA RC auto mode real time clock module from Abracon
Abracon has introduced its ultra-low power real time clock module, AB-RTCMC-32.768kHz-IBO5-S3, with I2C interface. This device is designed to reduce the overall system power consumption with its innovative timing and power management features.
This device has ultra-low current consumption (XTAL mode: 60 nA typical at 3.0 V; RC mode: 17 nA typical at 3.0 V; RC auto-calibrated mode: 22 nA typical at 3.0 V), which allows the system designers to use inexpensive ceramic capacitors instead of supercapacitors for several hours of backup time. When longer backup time is required, designers can take advantage of much smaller supercapacitors and batteries to reduce system cost.
Additional value-added features include alarm, interrupt, countdown timer, watchdog timer, power management with power-switch, trickle charger, automatic switchover to backup supply voltage, and general purpose RAM. This device is available in a compact 3.7 mm x 2.5 mm x 0.90 mm hermetically sealed package with built-in quartz crystal.
Typical applications include keeping network time in communications devices, allowing time backup in smart meters and sensor networks, and preserving time and critical application data when replacing the battery in consumer medical devices.
| Features | ||
|
|
|
| Applications | ||
|
|
AB-RTCMC Real Time Clock Module
| Image | Manufacturer Part Number | Description | Time Format | Memory Size | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AB-RTCMC-32.768KHZ-IBO5-S3-T | IC RTC CLK/CALENDAR I2C MODULE | HH:MM:SS:hh (24 hr) | 512B | 0 - Immediate | $3.37 | View Details |