S-82A2/B2 Series 2-Cell Battery Protection ICs

ABLIC’s S-82A2/B2 series ICs are ideal for high-accuracy overcurrent protection and high safety

Image of ABLIC's S-82A2/B2 Series 2-Cell Battery Protection ICsABLIC’s S-82A2A/B/C and S-82B2A/B series 2-serial cell battery protection ICs use an external current sensing resistor to deliver high-accuracy overcurrent protection not easily susceptible to battery voltage and temperature fluctuations. The S-82A2A/B/C series features a protection IC that provides a charge/discharge overcurrent detection voltage accuracy of ±1 mV.

These 2-cell ICs contribute to better safety of small power tools, cordless cleaners, and other devices that use comparatively high current.

Features
  • Number of cells: 2
  • Product type: Sense resistor
  • Function:
    • S-82A2A/C, 82B2A series: Charge-discharge control
    • S-82A2B, S-82B2B series: Power-saving
  • Overcharge detection voltage (accuracy):
    • S-82A2A/C, 82A2B series: 3.50 V to 4.80 V (±15 mV)
    • S-82B2A, S-82B2B series: 3.50 V to 4.80 V (±20 mV)
  • Current consumption during operation: 3.0 µA typ., 6.0 µA max. (Ta = +25°C)
  • Current consumption during power-down: 0.05 µA max. (Ta = +25°C)
  • Temperature range: Ta = -40°C to +85°C
  • Over-discharge detection voltage (accuracy): 2.0 V to 3.0 V (±50 mV)
  • Discharge overcurrent one detection voltage (accuracy):
    • S-82A2A/C, 82A2B series: 0.003 V to 0.100 V (±1 mV)
    • S-82B2A, S-82B2B series: 0.003 V to 0.100 V (±3 mV)
  • Discharge overcurrent two detection voltage (accuracy):
    • S-82A2A/C, 82A2B series: 0.010 V to 0.100 V (±3 mV)
    • S-82B2A, S-82B2B series: 0.010 V to 0.100 V (±5 mV)
  • Package: HSNT-8 (1616), SNT-8A
Schematic
      Image of ABLIC's S-82A2/B2 Series 2-Cell Battery Protection ICs - Schematic
Applications
  • Digital cameras
  • Tablet PCs
  • Radio equipment
  • Small power tools
  • Cordless cleaners
  • Gardening tools

S-82A2/B2 Series 2-Cell Battery Protection ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATTERY PROTECTION IC FOR 2-SERIS-82B2AAA-I8T1U7BATTERY PROTECTION IC FOR 2-SERI3667 - Immediate$1.74View Details
BATTERY PROTECTION IC FOR 2-SERIS-82B2AAA-A8T2U7BATTERY PROTECTION IC FOR 2-SERI4532 - Immediate$1.74View Details
BATTERY PROTECTION IC FOR 2-SERIS-82B2BAA-I8T1U7BATTERY PROTECTION IC FOR 2-SERI4687 - Immediate$1.92View Details
BATTERY PROTECTION IC FOR 2-SERIS-82B2BAA-A8T2U7BATTERY PROTECTION IC FOR 2-SERI75 - Immediate$1.92View Details
BATTERY PROTECTION IC FOR 2-SERIS-82A2AAA-I8T1U7BATTERY PROTECTION IC FOR 2-SERI54 - Immediate$2.00View Details
BATTERY PROTECTION IC FOR 2-SERIS-82A2BAA-A8T2U7BATTERY PROTECTION IC FOR 2-SERI2718 - Immediate$2.18View Details
BATTERY PROTECTION IC FOR 2-SERIS-82A2AAA-A8T2U7BATTERY PROTECTION IC FOR 2-SERI3060 - Immediate$2.00View Details
Published: 2022-12-01