Vinyl Tape 471

3M's vinyl tape's unique stretching properties enable it to remain stretched to conform to uneven surfaces without lifting and retracting

Image of 3M's Vinyl Tape 471Solve a variety of challenges, including floor and safety marking, color coding, and industrial applications, with 3M™'s durable vinyl tape 471. Designed to resist wear, scrapes, and moisture, this long-lasting tape is available in an array of vivid colors as well as transparent. They are available in black, blue, brown, clear, green, orange, purple, red, transparent, white, and yellow colors and lengths from five inches to 108 feet with 1/8 inch to 48 inches in width.

Conforms to irregular surfaces and removes cleanly

3M's vinyl tape 471 is a versatile tape that provides long-lasting floor and safety marking, sharp paint lines on complex jobs, and reliable seals or repairs in a variety of industries. Designed with unique stretching properties, this tape conforms to rough, irregular, curved, and convex surfaces while remaining stretched and without lifting after application. The rubber adhesive offers quick sticking and excellent holding strength on many substrates.

The tape removes cleanly in one piece from most surfaces to help reduce clean-up and labor costs. Conformability, instant adhesion, and clean removal all make 3M's vinyl tape 471 an exceptional choice for temporary surface protection, general-purpose paint masking, and decorating.

Bright colors in difficult applications

3M's vinyl tape 471 features high abrasion resistance to excel in lane marking and coding applications. It maintains its color when exposed to abrasion, wear, and many solvents. Using 3M's vinyl tape 471 is a faster, more versatile, and less costly option than painting which often requires ventilation and time-consuming prep and clean-up processes. Because 3M's vinyl tape 471 has low-leachable halogens and sulfur it can be used in corrosion-sensitive applications.

Bringing better ideas to the surface through science and innovation

In 3M's industrial adhesives and tapes division, they apply the science of adhesion to deliver innovative solutions that improve the design and manufacturing processes of companies around the world. In the end, their technologies help customers deliver competitive products to the market faster and more efficiently.

Features
  • Available in a wide variety of vivid colors for diverse applications such as floor marking, paint masking, and surface protection
  • Unique stretching properties enable the tape to remain stretched to conform to uneven surfaces without lifting and retracting
  • One-piece, clean removal from many surfaces helps reduce clean-up and labor costs
  • Rubber adhesive provides excellent holding strength on many surfaces
  • Good abrasion and solvent resistance for long service life
Applications
  • Lane and safety marking applications
  • Temporary surface protection
  • Anodizing and electroplating
  • Fine-line paint masking
  • Color coding
  • Canister and storage container sealing
  • Bundling and reinforcing
  • Decorating

Vinyl Tape 471

ImageManufacturer Part NumberDescriptionUsageLengthAvailable QuantityPriceView Details
TAPE VINYL BLUE 1/4"X36YDS471-BLUE-1/4"X36YD-BULKTAPE VINYL BLUE 1/4"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds137 - Immediate$12.60View Details
TAPE VINYL BLK 1/4"X36YDS471-IWBLACK-1/4"X36RDTAPE VINYL BLK 1/4"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds69 - Immediate$12.60View Details
TAPE VINYL RED 1/2"X36YDS471-RED-1/2"X36YD-BULKTAPE VINYL RED 1/2"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds43 - Immediate$19.20View Details
TAPE VINYL RED 1/2"X36YDS471-IW-RED-1/2"X36YDTAPE VINYL RED 1/2"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds75 - Immediate$19.20View Details
TAPE VINYL BLK 1/2"X36YDS471-IW-BLACK-1/2"X36YDTAPE VINYL BLK 1/2"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds54 - Immediate$19.20View Details
TAPE VINYL YLW 1"X36YDS471-YELLOW-1"X36YD-BULKTAPE VINYL YLW 1"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds20 - Immediate$30.23View Details
TAPE VINYL WHT 1/2"X36YDS471-WHITE-1/2"X36YD-BULKTAPE VINYL WHT 1/2"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds47 - Immediate$19.20View Details
TAPE VINYL BLUE 1/2"X36YDS471-BLUE-1/2"X36YD-BULKTAPE VINYL BLUE 1/2"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds0 - Immediate$19.20View Details
TAPE VINYL CLR 3/4"X36YDS471-TRANS-3/4"X36YD-BULKTAPE VINYL CLR 3/4"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds46 - Immediate$24.46View Details
TAPE VINYL BLUE 1"X36YDS471-BLUE-1"X36YD-BULKTAPE VINYL BLUE 1"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds36 - Immediate$30.23View Details
TAPE VINYL BLUE 1/2"X36YDS471-IW-BLUE-1/2"X36YDTAPE VINYL BLUE 1/2"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds0 - Immediate$11.88View Details
TAPE VINYL BLK 1"X36YDS471 IW-BLACK-1"X36YDTAPE VINYL BLK 1"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds5 - Immediate$31.70View Details
TAPE VINYL BLK 2"X36YDS471-BLACK-2"X36YD-BULKTAPE VINYL BLK 2"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds6 - Immediate$56.15View Details
TAPE VINYL CLR 2"X36YDS471-TRANS-2"X36YD-BULKTAPE VINYL CLR 2"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds0 - Immediate$56.16View Details
TAPE VINYL YLW 2"X36YDS471-YELLOW-2"X36YD-BULKTAPE VINYL YLW 2"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds0 - Immediate$56.16View Details
TAPE VINYL YLW 1 1/2"X36YDS471-YELLOW-1-1/2"X36YD-BUTAPE VINYL YLW 1 1/2"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds4 - Immediate$43.42View Details
TAPE VINYL ORNG 1"X36YDS471-ORANGE-1"X36YD-BULKTAPE VINYL ORNG 1"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds0 - Immediate$20.25View Details
TAPE VINYL YLW 4"X36YDS471-YELLOW-4"X36YD-BULKTAPE VINYL YLW 4"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds2 - Immediate$104.54View Details
TAPE VINYL YLW 1/2"X36YDS471-YELLOW-1/2"X36YD-BULKTAPE VINYL YLW 1/2"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds37 - Immediate$19.20View Details
TAPE VINYL BLK 4"X36YDS471-BLACK-4"X36YD-BULKTAPE VINYL BLK 4"X36YDSCoding, General Purpose, Marking, Sealing108' (32.9m) 36 yds0 - Immediate$83.20View Details
Published: 2022-03-10