VHB™ GPH Series Tape

3M™ VHB GPH series tapes are capable of bonding to a variety of substrates making it a good fit for multi-material bonding

Image of 3M's VHB™ GPH Series Tape3MVHB tape GPH family's high-temperature resistance (short term 450°F) allows it to be bonded prior to powder coat or liquid painting processes. This reduces the number of touches, leading to a more streamlined manufacturing process. The GPH family offers the speed and ease assembly found in 3M VHB tape, even in applications involving high operating temperatures (long term resistance 300°F). The tape is available in three different thicknesses: 0.6 mm, 1.1 mm, and 1.6 mm (25 mils, 45 mils, and 62 mils). The capability to bond to a variety of substrates makes 3M VHB tapes GPH series a good fit for multi-material bonding those substrates that have high or medium surface energy, including many metals, such as stainless steel, and plastics, such as polyamide, PMMA, and ABS. The tape works for applications such as metalworking, signage, applications, and specialty vehicles.

Details
  • Fast and easy-to-use permanent bonding method provides high strength and long-term durability
  • Excellent high temperature resistance (short term 450°F) allows for bonding prior to powder coat or liquid painting processes
  • Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives in appropriate applications
  • Gray, 0.045 in (1.1 mil), acrylic adhesive with a conformable, acrylic foam core
  • Eliminate drilling, grinding, refinishing, screwing, welding, and clean-up
  • Virtually invisible fastening helps keep surfaces smooth; no unsightly rivet heads or weld marks
  • Closed-cell construction allows both bonding and sealing
  • Pressure sensitive adhesive bonds on contact to provide immediate handling strength
  • Allows the use of thinner, lighter weight, and dissimilar materials
Key Features
  • Double-coated acrylic foam tape
  • 100% closed-cell acrylic foam
  • High-temperature performance (short term 230°C)
  • Good balance of high temperature and peel-and-shear performance
  • High initial tact
  • Soft foam enables stress relaxation and an easy application
  • Good sealing properties
  • For indoor and outdoor applications
  • Thickness
    • GPH-060GF: 0.6 mm
    • GPH-110GF: 1.10 mm
    • GPH-160GF: 1.60 mm
  • Foam density: 710 kg/m3
  • Release liner: 3M branded red siliconized polyethylene film
  • Tape color: gray

VHB™ GPH-060GF Series Tape

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE DBL SIDED GRAY 2"X5YDSGPH060GF-2-5TAPE DBL SIDED GRAY 2"X5YDS43 - Immediate$37.62View Details
TAPE DBL SIDED GRAY 1" DIAGPH060GFCIR-1(100)TAPE DBL SIDED GRAY 1" DIA72 - Immediate$34.25View Details
TAPE DBL SIDED GRAY 1/2" DIAGPH060GFCIR-0.5(100)TAPE DBL SIDED GRAY 1/2" DIA59 - Immediate$18.30View Details
TAPE DBL SIDED GRAY 1/2"X5YDSGPH060GF-0.5-5TAPE DBL SIDED GRAY 1/2"X5YDS36 - Immediate$19.87View Details
TAPE DBL SIDED GRAY 1"X5YDSGPH060GF-1-5TAPE DBL SIDED GRAY 1"X5YDS16 - Immediate$27.95View Details

VHB™ GPH-110GF Series Tape

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE DBL SIDED GRAY 1/2"X5YDSGPH110GF-0.5-5TAPE DBL SIDED GRAY 1/2"X5YDS242 - Immediate$20.78View Details
TAPE DBL SIDED GRAY 3/4"X5YDSGPH110GF-0.75-5TAPE DBL SIDED GRAY 3/4"X5YDS116 - Immediate$29.82View Details
TAPE DBL SIDED GRAY 1/2" DIAGPH110GFCIR-0.5(100)TAPE DBL SIDED GRAY 1/2" DIA137 - Immediate$18.74View Details
TAPE DBL SIDED GRAY 1/2"X0.50"GPH110GFSQ-0.5(100)TAPE DBL SIDED GRAY 1/2"X0.50"190 - Immediate$18.75View Details
TAPE DBL SIDED GRAY 3/4" DIAGPH110GFCIR-.75(100)TAPE DBL SIDED GRAY 3/4" DIA156 - Immediate$20.87View Details

VHB™ GPH-160GF Series Tape

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE DBL SIDED GRAY 1/2"X5YDSGPH160GF-0.5-5TAPE DBL SIDED GRAY 1/2"X5YDS487 - Immediate$21.63View Details
TAPE DBL SIDED GRAY 1"X5YDSGPH160GF-1-5TAPE DBL SIDED GRAY 1"X5YDS110 - Immediate$30.43View Details
TAPE DBL SIDED GRAY 3/4"X5YDSGPH160GF-0.75-5TAPE DBL SIDED GRAY 3/4"X5YDS92 - Immediate$31.09View Details
TAPE DBL SIDED GRAY 1" DIAGPH160GFCIR-1(100)TAPE DBL SIDED GRAY 1" DIA72 - Immediate$31.50View Details
TAPE DBL SIDED GRAY 1=100GPH160GF-0.5-1(100)TAPE DBL SIDED GRAY 1=10032 - Immediate$26.23View Details
Published: 2019-02-22