SPD08 Series Connectors
3M™ offers their SPD08 series, high-speed, card-edge connectors
3M's SPD08 high-speed card-edge connector supports high-speed board-to-board and wire-to-board connections. It has a robust and flexible contact design for reliable connections, and features a flexible stacking height and compact design to conserve board space and provide optimal value to customers. The connector's flexible design handles from 20-200 contact positions and can support up to 15 Gbps board-to-board applications. Additionally, when used in conjunction with the 3M twin axial cable, the 3M SPD08 connector supports up to 25 Gbps wire-to-board applications with a reliable, simultaneous ribbon termination.
FAQs
Q: Are retention latches available on this connector?
A: All available positions are available with latches for robust mechanical stability. Please see the customer drawing for part number information.
Q: What packaging options are available?
A: All configurations are available in tray or tape and reel packaging. Tape and reel packaging also features adhesive suction covers.
Q: What connection type does this connector utilize?
A: The SPD08 connector uses surface-mount technology for board soldering, which provides a superior electrical connection.
| Features | ||
|
|
SPD08 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SPD08-020-RB-TR | CONN EDGE DUAL FMALE 20POS 0.031 | 734 - Immediate | $4.52 | View Details |
![]() | ![]() | SPD08-060-RB-TR | CONN EDGE DUAL FMALE 60POS 0.031 | 357 - Immediate | $7.05 | View Details |
![]() | ![]() | SPD08-080-RB-TR | CONN EDGE DUAL FMALE 80POS 0.031 | 815 - Immediate | $8.59 | View Details |
![]() | ![]() | SPD08-200-RB | CONN EDGE DUAL FMALE 200POS .031 | 597 - Immediate | $11.53 | View Details |
![]() | ![]() | SPD08-120-L-RB-TR | CONN EDGE DUAL FML 120POS 0.031 | 836 - Immediate | $12.56 | View Details |
![]() | ![]() | SPD08-020-L-RB-TR | CONN EDGE DUAL FMALE 20POS 0.031 | 370 - Immediate | $5.33 | View Details |
![]() | ![]() | SPD08-040-RB-TR | CONN EDGE DUAL FMALE 40POS 0.031 | 1254 - Immediate | $5.97 | View Details |
![]() | ![]() | SPD08-050-L-RB-TR | CONN EDGE DUAL FMALE 50POS 0.031 | 538 - Immediate | $8.24 | View Details |