ScotchCode™ Wire Marker Tape
3M™'s ScotchCode™ SDR is a polyester film tape with acrylic, pressure-sensitive adhesive
3M's ScotchCode SDR is a polyester film tape with an acrylic pressure sensitive adhesive; the tape is used in the 3M STD ScotchCode tape dispenser. From the dispenser, the user can pull out and tear off the amount of tape needed for their particular application, such as marking wires, terminal blocks, panels, and more. The smooth surface of this tape allows dirt and grime to be easily wiped off, providing text legibility even after extended exposure to a build-up of contamination. 3M ScotchCode wire marking tape SDR is available in ten NEMA colors, individual numbers, and consecutive numbers. The SDR tape can be used for many applications involving operating temperatures ranging from -40°F to +250°F (-40°C to +121°C).
| Applications | ||
|
|
ScotchCode™
| Image | Manufacturer Part Number | Description | Type | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | STD-C | WIRE MARKER TAPE 5.5MMX2.4M MULT | Wire Marker, Tape with Dispenser | 78 - Immediate | $61.34 | View Details |
![]() | ![]() | STD-0-9 | WIRE MARKR TAPE 5.5MM X 2.4M WHT | Wire Marker, Tape with Dispenser | 85 - Immediate | $61.34 | View Details |
![]() | ![]() | SDR-YL | WIRE MARKER YLW LEGEND 1=1ROLL | Wire Marker, Tape | 95 - Immediate | $7.59 | View Details |
![]() | ![]() | SDR-9 | WIRE MARKER 9 LEGEND 1=1ROLL | Wire Marker, Tape | 39 - Immediate | $7.59 | View Details |
![]() | ![]() | SDR-0-9 | WIRE MARKER 0-9 LEGEND 1=10ROLLS | Wire Marker, Tape | 11 - Immediate | $59.20 | View Details |
![]() | ![]() | SDR-MC | WIRE MARKER MULTI LEGEND 1=10ROL | Wire Marker, Tape | 0 - Immediate | $59.20 | View Details |